Tantalum Capacitors - Solid SMD
164.099 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 293D105X9050B8T TTI: 293D105X9050B8T Vishay / Sprague Availability: 0In Stock2.000 On Order Expected 02-Jun-27 Tantalum Capacitors - Solid SMD 1uF 50volts 10% B case Molded | 0In Stock2.000 On Order Expected 02-Jun-27 | Reel | 293D | 1 uF | 50 VDC | 10 % | 6.7 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T510X106K050ATE120 TTI: T510X106K050ATE120 KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=120mOhms | 0In Stock | Reel | T510 Multiple Anode | 10 uF | 50 VDC | 10 % | 120 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | ||||
Mfr: T510E107K025AHE050 TTI: T510E107K025AHE050 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 25V 100uF 2924 10% ESR=50mOhms | 0In Stock | Reel | T510 Multiple Anode | 100 uF | 25 VDC | 10 % | 50 mOhms | 2924 | 7360 | E Case | 7.3 mm (0.287 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | ||||
Mfr: TAJC336M016RNJ TTI: TAJC336M016RNJ KYOCERA AVX Availability: 0In Stock1.000 On Order Expected 13-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 16V 33uF 20% 2312 ES R= 1.5 Ohm | 0In Stock1.000 On Order Expected 13-Apr-27 Limited Supply | Reel | TAJ Standard | 33 uF | 16 VDC | 20 % | 1.5 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC336M016R | ||
Mfr: TAJD156K050RNJ TTI: TAJD156K050RNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 50V 15uF 10% | 0In StockLimited Supply | Reel | TAJ Standard | 15 uF | 50 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD156K050R | ||
Mfr: TAJA475K016SNJ TTI: TAJA475K016SNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 16V 4.7uF 10% | 0In StockLimited Supply | Reel | TAJ Standard | 4.7 uF | 16 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475K016S | ||
Mfr: 293D225X96R3A2TE3 TTI: 293D225X96R3A2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 2.2uF 6.3volt 10% A Case Molded | 0In Stock | Reel | 293D | 2.2 uF | 6.3 VDC | 10 % | 7.6 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T495D157M016ATE085 TTI: T495D157M016ATE085 KEMET Availability: 0In Stock500 On Order Expected 08-Oct-27 Tantalum Capacitors - Solid SMD 16V 150uF 2917 20% ESR=85mOhms | 0In Stock500 On Order Expected 08-Oct-27 | Reel | T495 | 150 uF | 16 VDC | 20 % | 85 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491A106M020AT TTI: T491A106M020AT KEMET Tantalum Capacitors - Solid SMD 20V 10uF 1206 20% ESR=5ohms | 0In Stock | Reel | T491 | 10 uF | 20 VDC | 20 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: THJC476K016RJN TTI: THJC476K016RJN KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47UF 16V 10% TOL. | Not Available Online | Reel | THJ | 47 uF | 16 VDC | 10 % | 900 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TACR106K010RTA TTI: TACR106K010RTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 10uF 10% 0805 ES R= 5 Ohm | 0In Stock | Reel | TAC | 10 uF | 10 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSV227M016R0150 TTI: TPSV227M016R0150 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 16V 220uF 20% 2924 E SR= 150 mOhm | 0In StockLimited Supply | Reel | TPS | 220 uF | 16 VDC | 20 % | 150 mOhms | 2924 | 7361 | V Case | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | 3.55 mm (0.14 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
0In Stock | Reel | TAC | 22 uF | 6.3 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||||
Mfr: TPSC226K025R0400 TTI: TPSC226K025R0400 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 25V 22uF Case C | 0In StockLimited Supply | Reel | TPS | 22 uF | 25 VDC | 10 % | 400 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Reel | TAJ Standard | 22 uF | 10 VDC | 20 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA226M010R | ||||
Mfr: TAJA155K035RNJ TTI: TAJA155K035RNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 35V 1.5uF 10% 1206 E SR= 7.5 Ohm | 0In StockLimited Supply | Reel | TAJ Standard | 1.5 uF | 35 VDC | 10 % | 7.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA155K035R | ||
Mfr: TACL105K006RTA TTI: TACL105K006RTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 1uF 6.3v 10% Tol 060 3 Case Size | 0In Stock | Reel | TAC | 1 uF | 6.3 VDC | 10 % | 7.5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491D336K016ATZQ01 TTI: T491D336K016ATZQ01 KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16V 33uF 10% | Not Available Online | Reel | T491 | D Case | Tantalum Industrial Grade | ||||||||||||||||
Mfr: TAJE106K050RNJV TTI: TAJE106K050RNJV KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 50V 10uF 10% 2917 ES R = 1 Ohm | 0In StockLimited Supply | Reel | TAJ Standard | 10 uF | 50 VDC | 10 % | 1 Ohms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T495D337M010ATA100 TTI: T495D337M010ATA100 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 330uF 2917 20% ESR=100mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 330 uF | 10 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T494D107M010ATAUTO TTI: T494D107M010ATAUTO KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 100uF 2917 20% AEC-Q200 | 0In StockLimited Supply | Reel | T494 AUTO | 100 uF | 10 VDC | 20 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPME337K010R0023 TTI: TPME337K010R0023 KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 E SR= 23 mOhm | 0In Stock | Reel | TPM | 330 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TPSD336K035H0200 TTI: TPSD336K035H0200 KYOCERA AVX Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Solid SMD 33UF 35V 10% D | Not Available OnlineLimited Supply | Reel | TPS | 33 uF | 35 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 593D336X9025D2TE3 TTI: 593D336X9025D2TE3 Vishay / Sprague Availability: 0In Stock10.000 On Order Expected 14-Jan-27 Tantalum Capacitors - Solid SMD 33uF 25volts 10% D case Molded | 0In Stock10.000 On Order Expected 14-Jan-27 | Reel | 593D | 33 uF | 25 VDC | 10 % | 1.5 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D336X9025D2WE3 | |||
Mfr: T494D107M006AT TTI: T494D107M006AT KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 6.3V 100uF 2917 20% ESR=150mOhms | 0In StockLimited Supply | Reel | T494 | 100 uF | 6.3 VDC | 20 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |