Tantalum Capacitors - Solid SMD
164.099 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491A105K050AT TTI: T491A105K050AT KEMET Availability: 16.000In Stock4.000 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid SMD 50V 1uF 1207 10% ESR=7Ohms | 16.000In Stock4.000 On Order Expected 23-Dec-26 | Reel | T491 | 1 uF | 50 VDC | 10 % | 7 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TR3D107K016C0125 TTI: TR3D107K016C0125 Vishay / Sprague Availability: 2.000In Stock11.500 On Order Expected Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case ESR 0.125 Mld | 2.000In Stock11.500 On Order Expected | Reel | TR3 | 100 uF | 16 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T510X477K006ATE030 TTI: T510X477K006ATE030 KEMET Availability: 4.000In Stock3.500 On Order Expected Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=30mOhms | 4.000In Stock3.500 On Order Expected | Reel | T510 Multiple Anode | 470 uF | 6.3 VDC | 10 % | 30 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | ||||
Mfr: TPSD227K010R0050 TTI: TPSD227K010R0050 KYOCERA AVX Availability: 2.500In StockLimited Supply Tantalum Capacitors - Solid SMD 220UF 10V 10% D | 2.500In StockLimited Supply | Reel | TPS | 220 uF | 10 VDC | 10 % | 50 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSC227K006R0070 TTI: TPSC227K006R0070 KYOCERA AVX Availability: 500In Stock1.500 On Order Expected 14-Jan-27 Limited Supply Tantalum Capacitors - Solid SMD 220UF 6V 6032-28 | 500In Stock1.500 On Order Expected 14-Jan-27 Limited Supply | Reel | TPS | 220 uF | 6.3 VDC | 10 % | 70 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJD475K035RNJ TTI: TAJD475K035RNJ KYOCERA AVX Availability: 2.000In Stock43.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 4.7uF 10% 2917 E SR= 1.5 Ohm | 2.000In Stock43.500 On Order Expected Limited Supply | Reel | TAJ Standard | 4.7 uF | 35 VDC | 10 % | 1.5 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD475K035R | ||
Mfr: T491A105M025AT TTI: T491A105M025AT KEMET Availability: 8.000In Stock50.000 On Order Expected Tantalum Capacitors - Solid SMD 25V 1.0uF 1206 20% ESR=8Ohms | 8.000In Stock50.000 On Order Expected | Reel | T491 | 1 uF | 25 VDC | 20 % | 8 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSA156K010R1000 TTI: TPSA156K010R1000 KYOCERA AVX Availability: 0In Stock48.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10V 15uF 10% 1206 ES R = 1Ohm AEC-Q200 | 0In Stock48.000 On Order Expected Limited Supply | Reel | TPS | 15 uF | 10 VDC | 10 % | 1 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE686K025R0125 TTI: TPSE686K025R0125 KYOCERA AVX Availability: 1.200In Stock57.200 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 68UF 25V ESR 125 | 1.200In Stock57.200 On Order Expected Limited Supply | Reel | TPS | 68 uF | 25 VDC | 10 % | 125 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491X226K050AT TTI: T491X226K050AT KEMET Availability: 2.000In Stock8.500 On Order Expected Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=700mOhms | 2.000In Stock8.500 On Order Expected | Reel | T491 | 22 uF | 50 VDC | 10 % | 700 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJD476K016RNJ TTI: TAJD476K016RNJ KYOCERA AVX Availability: 500In Stock28.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 47uF 10% 2917 ES R= 800 mOhm | 500In Stock28.000 On Order Expected Limited Supply | Reel | TAJ Standard | 47 uF | 16 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD476K016R | ||
Mfr: T495X475K050ATE300 TTI: T495X475K050ATE300 KEMET Availability: 3.000In Stock16.500 On Order Expected Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 10% ESR=300mOhms | 3.000In Stock16.500 On Order Expected | Reel | T495 | 4.7 uF | 50 VDC | 10 % | 300 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TAJA475K025RNJ TTI: TAJA475K025RNJ KYOCERA AVX Availability: 6.000In Stock50.000 On Order Expected 16-Mar-27 Limited Supply Tantalum Capacitors - Solid SMD 25V 4.7uF 10% 1206 E SR= 3.1 Ohm | 6.000In Stock50.000 On Order Expected 16-Mar-27 Limited Supply | Reel | TAJ Standard | 4.7 uF | 25 VDC | 10 % | 3.1 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475K025R | ||
Mfr: T495D475K050ATE300 TTI: T495D475K050ATE300 KEMET Availability: 9.000In Stock16.000 On Order Expected Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 10% ESR=300mOhms | 9.000In Stock16.000 On Order Expected | Reel | T495 | 4.7 uF | 50 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: 593D337X96R3E2TE3 TTI: 593D337X96R3E2TE3 Vishay / Sprague Availability: 7.200In Stock24.000 On Order Expected Tantalum Capacitors - Solid SMD 330uF 6.3volts 10% E case Molded | 7.200In Stock24.000 On Order Expected | Reel | 593D | 330 uF | 6.3 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D337X96R3E2WE3 | |||
Mfr: T494B106K016AT TTI: T494B106K016AT KEMET Availability: 6.000In Stock26.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=800mOhms | 6.000In Stock26.000 On Order Expected | Reel | T494 | 10 uF | 16 VDC | 10 % | 800 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T510X337M010ATE035 TTI: T510X337M010ATE035 KEMET Availability: 0In Stock1.000 On Order Expected 12-Feb-27 Tantalum Capacitors - Solid SMD 10V 330uF 2917 20% ESR=35mOhms | 0In Stock1.000 On Order Expected 12-Feb-27 | Reel | T510 Multiple Anode | 330 uF | 10 VDC | 20 % | 35 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | ||||
Mfr: T495D476K025ATE250 TTI: T495D476K025ATE250 KEMET Availability: 2.500In Stock7.500 On Order Expected Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=250mOhms | 2.500In Stock7.500 On Order Expected | Reel | T495 | 47 uF | 25 VDC | 10 % | 250 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491B475K020AT TTI: T491B475K020AT KEMET Availability: 20.000In Stock6.000 On Order Expected 12-Feb-27 Tantalum Capacitors - Solid SMD 20V 4.7uF 1311 10% ESR=3ohms | 20.000In Stock6.000 On Order Expected 12-Feb-27 | Reel | T491 | 4.7 uF | 20 VDC | 10 % | 3 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B225K025AT TTI: T491B225K025AT KEMET Availability: 14.000In Stock40.000 On Order Expected Tantalum Capacitors - Solid SMD 25V 2.2uF 1311 10% ESR=4.5ohms | 14.000In Stock40.000 On Order Expected | Reel | T491 | 2.2 uF | 25 VDC | 10 % | 4.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B106K010AT TTI: T491B106K010AT KEMET Availability: 22.000In Stock22.000 On Order Expected 12-Feb-27 Tantalum Capacitors - Solid SMD 10V 10uF 1311 10% ESR=3.5ohms | 22.000In Stock22.000 On Order Expected 12-Feb-27 | Reel | T491 | 10 uF | 10 VDC | 10 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A475K025AT TTI: T491A475K025AT KEMET Availability: 6.000In Stock26.000 On Order Expected Tantalum Capacitors - Solid SMD 25v 4.7uF 1206 10% ESR=6ohms | 6.000In Stock26.000 On Order Expected | Reel | T491 | 4.7 uF | 25 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T510X337K010ATE035 TTI: T510X337K010ATE035 KEMET Availability: 2.500In StockTantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=35 mOhms | 2.500In Stock | Reel | T510 Multiple Anode | 330 uF | 10 VDC | 10 % | 35 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | ||||
Mfr: 293D106X96R3A2TE3 TTI: 293D106X96R3A2TE3 Vishay / Sprague Availability: 16.000In Stock352.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 6.3volts 10% A case Molded | 16.000In Stock352.000 On Order Expected | Reel | 293D | 10 uF | 6.3 VDC | 10 % | 3.4 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T495X107K016ATE100 TTI: T495X107K016ATE100 KEMET Availability: 7.500In Stock16.500 On Order Expected Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=100mOhms | 7.500In Stock16.500 On Order Expected | Reel | T495 | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors |