593D - Tantalum Capacitors - Solid SMD
1.030 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 593D476X9016D2TE3 TTI: 593D476X9016D2TE3 Vishay / Sprague Availability: 37.000In Stock43.000 On Order Expected Tantalum Capacitors - Solid SMD 47uF 16volts 10% D case Molded | 37.000In Stock43.000 On Order Expected | Reel | 593D | 47 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D476X9016D2WE3 | |||
Mfr: 593D227X9010E2TE3 TTI: 593D227X9010E2TE3 Vishay / Sprague Availability: 15.200In Stock28.800 On Order Expected Tantalum Capacitors - Solid SMD 220uF 10volts 10% E case Molded | 15.200In Stock28.800 On Order Expected | Reel | 593D | 220 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D227X9010E2WE3 | |||
Mfr: 593D106X9050E2TE3 TTI: 593D106X9050E2TE3 Vishay / Sprague Availability: 9.600In Stock38.800 On Order Expected Tantalum Capacitors - Solid SMD 10uF 50volts 10% E case Molded | 9.600In Stock38.800 On Order Expected | Reel | 593D | 10 uF | 50 VDC | 10 % | 1.7 Ohms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X9050E2WE3 | |||
Mfr: 593D476X9010C2TE3 TTI: 593D476X9010C2TE3 Vishay / Sprague Availability: 1.500In Stock44.500 On Order Expected Tantalum Capacitors - Solid SMD 47uF 10volts 10% C case Molded | 1.500In Stock44.500 On Order Expected | Reel | 593D | 47 uF | 10 VDC | 10 % | 300 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D476X9010C2WE3 | |||
Mfr: 593D226X9025D2TE3 TTI: 593D226X9025D2TE3 Vishay / Sprague Availability: 2.000In Stock89.500 On Order Expected Tantalum Capacitors - Solid SMD 22uF 25volts 10% D case Molded | 2.000In Stock89.500 On Order Expected | Reel | 593D | 22 uF | 25 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D226X9025D2WE3 | |||
Mfr: 593D336X9025E2TE3 TTI: 593D336X9025E2TE3 Vishay / Sprague Availability: 3.200In Stock7.600 On Order Expected Tantalum Capacitors - Solid SMD 33uF 25volts 10% E case Molded | 3.200In Stock7.600 On Order Expected | Reel | 593D | 33 uF | 25 VDC | 10 % | 200 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D336X9025E2WE3 | |||
Mfr: 593D337X96R3E2TE3 TTI: 593D337X96R3E2TE3 Vishay / Sprague Availability: 7.200In Stock24.000 On Order Expected Tantalum Capacitors - Solid SMD 330uF 6.3volts 10% E case Molded | 7.200In Stock24.000 On Order Expected | Reel | 593D | 330 uF | 6.3 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D337X96R3E2WE3 | |||
Mfr: 593D475X9050D2TE3 TTI: 593D475X9050D2TE3 Vishay / Sprague Availability: 3.000In Stock15.000 On Order Expected Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% D case Molded | 3.000In Stock15.000 On Order Expected | Reel | 593D | 4.7 uF | 50 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D475X9050D2WE3 | |||
Mfr: 593D475X9035C2TE3 TTI: 593D475X9035C2TE3 Vishay / Sprague Availability: 2.500In Stock10.000 On Order Expected Tantalum Capacitors - Solid SMD 4.7uF 35volts 10% C case Molded | 2.500In Stock10.000 On Order Expected | Reel | 593D | 4.7 uF | 35 VDC | 10 % | 500 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D475X9035C2WE3 | |||
Mfr: 593D106X9016B2TE3 TTI: 593D106X9016B2TE3 Vishay / Sprague Availability: 24.000In Stock24.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 16volts 10% B case Molded | 24.000In Stock24.000 On Order Expected | Reel | 593D | 10 uF | 16 VDC | 10 % | 800 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X9016B2WE3 | |||
Mfr: 593D107X9020E2TE3 TTI: 593D107X9020E2TE3 Vishay / Sprague Availability: 400In Stock16.400 On Order Expected Tantalum Capacitors - Solid SMD 100uF 20volts 10% E case Molded | 400In Stock16.400 On Order Expected | Reel | 593D | 100 uF | 20 VDC | 10 % | 150 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X9020E2WE3 | |||
Mfr: 593D106X9016C2TE3 TTI: 593D106X9016C2TE3 Vishay / Sprague Availability: 500In Stock14.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 16volts 10% C case Molded | 500In Stock14.000 On Order Expected | Reel | 593D | 10 uF | 16 VDC | 10 % | 450 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X9016C2WE3 | |||
Mfr: 593D476X9020D2TE3 TTI: 593D476X9020D2TE3 Vishay / Sprague Availability: 2.500In Stock4.500 On Order Expected 24-Mar-27 Tantalum Capacitors - Solid SMD 47uF 20volts 10% D case Molded | 2.500In Stock4.500 On Order Expected 24-Mar-27 | Reel | 593D | 47 uF | 20 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D476X9020D2WE3 | |||
Mfr: 593D686X9016D2TE3 TTI: 593D686X9016D2TE3 Vishay / Sprague Availability: 2.000In Stock2.000 On Order Expected 15-Oct-27 Tantalum Capacitors - Solid SMD 68uF 16volts 10% D case Molded | 2.000In Stock2.000 On Order Expected 15-Oct-27 | Reel | 593D | 68 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D686X9016D2WE3 | |||
Mfr: 593D336X9020D2TE3 TTI: 593D336X9020D2TE3 Vishay / Sprague Availability: 3.000In Stock15.000 On Order Expected Tantalum Capacitors - Solid SMD 33uF 20volts 10% D case Molded | 3.000In Stock15.000 On Order Expected | Reel | 593D | 33 uF | 20 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D336X9020D2WE3 | |||
Mfr: 593D107X9016E2WE3 TTI: 593D107X9016E2WE3 Vishay / Sprague Availability: 1.500In Stock1.500 On Order Expected 08-Apr-27 Tantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded | 1.500In Stock1.500 On Order Expected 08-Apr-27 | Reel | 593D | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X9016E2TE3 | |||
Mfr: 593D476X9010B2TE3 TTI: 593D476X9010B2TE3 Vishay / Sprague Availability: 8.000In StockTantalum Capacitors - Solid SMD 47uF 10volts 10% B case Molded | 8.000In Stock | Reel | 593D | 47 uF | 10 VDC | 10 % | 600 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D476X9010B2WE3 | |||
Mfr: 593D336X9016C2TE3 TTI: 593D336X9016C2TE3 Vishay / Sprague Availability: 1.500In StockTantalum Capacitors - Solid SMD 33uF 16volts 10% C case Molded | 1.500In Stock | Reel | 593D | 33 uF | 16 VDC | 10 % | 3 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D336X9016C2WE3 | |||
Mfr: 593D336X9016D2TE3 TTI: 593D336X9016D2TE3 Vishay / Sprague Availability: 1.500In StockTantalum Capacitors - Solid SMD 33uF 16volts 10% D case Molded | 1.500In Stock | Reel | 593D | 33 uF | 16 VDC | 10 % | 225 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D336X9016D2WE3 | |||
Mfr: 593D337X96R3D2TE3 TTI: 593D337X96R3D2TE3 Vishay / Sprague Availability: 1.500In StockTantalum Capacitors - Solid SMD 330uF 6.3volts 10% D case Molded | 1.500In Stock | Reel | 593D | 330 uF | 6.3 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D337X96R3D2WE3 | |||
Mfr: 593D107X9010C2TE3 TTI: 593D107X9010C2TE3 Vishay / Sprague Availability: 0In Stock40.500 On Order Expected Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded | 0In Stock40.500 On Order Expected | Reel | 593D | 100 uF | 10 VDC | 10 % | 200 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X9010C2WE3 | |||
Mfr: 593D107X9016E2TE3 TTI: 593D107X9016E2TE3 Vishay / Sprague Availability: 0In Stock32.000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded | 0In Stock32.000 On Order Expected | Reel | 593D | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X9016E2WE3 | |||
Mfr: 593D337X9010E2TE3 TTI: 593D337X9010E2TE3 Vishay / Sprague Availability: 0In Stock24.000 On Order Expected Tantalum Capacitors - Solid SMD 330uF 10volts 10% E case Molded | 0In Stock24.000 On Order Expected | Reel | 593D | 330 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D337X9010E2WE3 | |||
Mfr: 593D107X9016D2TE3 TTI: 593D107X9016D2TE3 Vishay / Sprague Availability: 0In Stock381.500 On Order Expected Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Molded | 0In Stock381.500 On Order Expected | Reel | 593D | 100 uF | 16 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X9016D2WE3 | |||
Mfr: 593D106X9035D2TE3 TTI: 593D106X9035D2TE3 Vishay / Sprague Availability: 0In Stock51.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Molded | 0In Stock51.000 On Order Expected | Reel | 593D | 10 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X9035D2WE3 |