CWR09 - Tantalum Capacitors - Solid SMD
2.010 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T409A105K010MB TTI: CWR09FB105KM KEMET Availability: 446In StockTantalum Capacitors - Solid SMD 1.0UF 10V 10% A | 446In Stock | Reel | CWR09 | 1 uF | 10 VDC | 10 % | 10 Ohms | 0402 | 1005 | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||||||
Mfr: T409F685K020CCT100 TTI: CWR09JC685KCT100 KEMET Availability: 200In Stock200 On Order Expected 30-Mar-27 Tantalum Capacitors - Solid SMD 6.8UF 20V 10% F | 200In Stock200 On Order Expected 30-Mar-27 | Reel | CWR09 | 6.8 uF | 20 VDC | 10 % | 2.4 Ohms | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||||||||
0In Stock | Bulk | CWR09 | 10 uF | 15 VDC | 10 % | 2.5 Ohms | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||||||||
0In Stock | Bulk | CWR09 | 4.7 uF | 50 VDC | 10 % | 1.5 Ohms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||||
Mfr: CWR09HC336KBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD | Not Available Online | Bulk | CWR09 | 33 uF | 15 VDC | 10 % | 900 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
0In Stock | Waffle | CWR09 | 4.7 uF | 10 VDC | 10 % | 4.5 Ohms | 1510 | 3825 | D Case | 3.81 mm (0.15 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||||
Mfr: CWR09FC105KCB\TR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1UF 10V 10% A | Not Available Online | Reel | CWR09 | 1 uF | 10 VDC | 10 % | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||||||||||
Mfr: CWR09NC105KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 1UF 50V 10% E | 0In Stock | Bulk | CWR09 | 1 uF | 50 VDC | 10 % | 6 Ohms | 2010 | 5025 | E Case | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: CWR09MC475KTC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD | Not Available Online | Bulk | CWR09 | 4.7 uF | 35 VDC | 10 % | G Case | 6.73 mm (0.265 in) | 2.79 mm (0.11 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | ||||||||
Not Available Online | Bulk | CWR09 | 1 uF | 50 VDC | 10 % | E Case | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||||||
0In Stock | Bulk | CWR09 | 4.7 uF | 15 VDC | 10 % | 4 Ohms | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||||||
0In Stock | Bulk | CWR09 | 6.8 uF | 10 VDC | 10 % | 3.5 Ohms | 2010 | 5025 | E Case | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||||
Mfr: CWR09FC476KBA\M100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | CWR09 | ||||||||||||||||||
Mfr: CWR09FC105KCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD | Not Available Online | Bulk | CWR09 | 1 uF | 10 VDC | 10 % | 10 Ohms | 1005 | 2513 | A Case | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: CWR09KC105JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 25V 1uF 1812 5% ESR= 6.5 Ohms 0.075W Rel | Not Available Online | Bulk | CWR09 | 1 uF | 25 VDC | 5 % | 6.5 Ohms | 2005 | 5013 | C Case | 5.08 mm (0.2 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: CWR09NC475KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 4.7UF 50V 10% H | 0In Stock | Bulk | CWR09 | 4.7 uF | 50 VDC | 10 % | 1.5 Ohms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
0In Stock | Bulk | CWR09 | 2.2 uF | 10 VDC | 10 % | 8 Ohms | 1505 | 3813 | B Case | 3.81 mm (0.15 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||||
Mfr: CWR09HC106KTC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD | Not Available Online | Bulk | CWR09 | 10 uF | 15 VDC | 10 % | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | ||||||||
Mfr: CWR09KC225JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.2UF 25V 5% E | Not Available Online | Bulk | CWR09 | 2.2 uF | 25 VDC | 5 % | 3.5 Ohms | 2010 | 5025 | E Case | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: CWR09DC685KBB\W TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Waffle | CWR09 | 6.8 uF | 6 VDC | 10 % | 4.5 Ohms | 1510 | 3825 | D Case | 3.81 mm | 2.54 mm | 1.27 mm | - 55 C | + 125 C | SMD/SMT | |||||
Mfr: CWR29MC106JTHC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 35V 10uF ESR=0.5 Ohms 5% Hot Solder Dipped | Not Available Online | Bulk | CWR09 | 10 uF | 35 VDC | 5 % | 500 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||||
0In Stock | Bulk | CWR09 | 33 uF | 10 VDC | 10 % | G Case | 6.73 mm (0.265 in) | 2.79 mm (0.11 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||||||
0In Stock | Bulk | CWR09 | 3.3 uF | 35 VDC | 10 % | 2.5 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||||
Mfr: CWR09NH104JDC TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 50V 0.1 uF 1005 5% CWR09 | Not Available Online | Reel | CWR09 | 0.1 uF | 50 VDC | 5 % | 22 Ohms | 1005 | 2513 | A Case | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | T409A104J050DH4252 | |||
Mfr: T409G106K025CC4251 TTI: CWR09KC106KCB KEMET Availability: 0In Stock500 On Order Expected 12-Jan-27 Tantalum Capacitors - Solid SMD 10UF 25V 10% G | 0In Stock500 On Order Expected 12-Jan-27 | Reel | CWR09 | 10 uF | 25 VDC | 10 % | 1.4 Ohms | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts |