T491 Auto - Tantalum Capacitors - Solid SMD
338 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491X476K035ATAUTO TTI: T491X476K035ATAUTO KEMET Availability: 500In Stock7.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 10 % ESR=83mOhms AECQ200 | 500In Stock7.500 On Order Expected | Reel | T491 Auto | 47 uF | 35 VDC | 10 % | 83 mOhms | 2917 | 7343 | X Case | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: T491D226K035ATAUTO TTI: T491D226K035ATAUTO KEMET Availability: 12.000In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 10 % ESR=83mOhms AECQ200 | 12.000In Stock | Reel | T491 Auto | 22 uF | 35 VDC | 10 % | 83 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T491C226K025ATAUTO TTI: T491C226K025ATAUTO KEMET Availability: 0In Stock4.000 On Order Expected Tantalum Capacitors - Solid SMD 25V 22uF 2412 10 % ESR=83mOhms AECQ200 | 0In Stock4.000 On Order Expected | Reel | T491 Auto | 22 uF | 25 VDC | 10 % | 83 mOhms | 2412 | 6032 | C Case | 2.5 mm (0.098 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: T491A475M020ATAUTO TTI: T491A475M020ATAUTO KEMET Availability: 0In Stock2.000 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid SMD 20V 4.7uF 1206 20 % ESR=25mOhms AECQ200 | 0In Stock2.000 On Order Expected 23-Dec-26 | Reel | T491 Auto | 4.7 uF | 20 VDC | 20 % | 25 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T491C105K050ATAUTO TTI: T491C105K050ATAUTO KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 50V 1uF 2412 10 % ESR=25mOhms AECQ200 | 0In Stock | Reel | T491 Auto | 1 uF | 50 VDC | 10 % | 25 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T491B475K016ATAUTO TTI: T491B475K016ATAUTO KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 4.7uF 1311 10 % ESR=83mOhms AECQ200 | 0In Stock | Reel | T491 Auto | 4.7 uF | 16 VDC | 10 % | 83 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T491A104K035ATAUTO TTI: T491A104K035ATAUTO KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 0.1uF 1206 10% ESR=20Ohms AECQ200 | 0In Stock | Reel | T491 Auto | 0.1 uF | 35 VDC | 10 % | 20 Ohms | 1206 | A Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T491B225M020ATAUTO TTI: T491B225M020ATAUTO KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 20V 2.2uF 1311 20 % ESR=67mOhms AECQ200 | 0In Stock | Reel | T491 Auto | 2.2 uF | 20 VDC | 20 % | 67 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T491D107K016ATAUTO TTI: T491D107K016ATAUTO KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 10 % ESR=700mOhms AECQ200 | 0In Stock | Reel | T491 Auto | 100 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T491C475K035ATAUTO TTI: T491C475K035ATAUTO KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 4.7uF 2412 10 % ESR=25mOhms AECQ200 | 0In Stock | Reel | T491 Auto | 4.7 uF | 35 VDC | 10 % | 25 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T491A105K016ATAUTO TTI: T491A105K016ATAUTO KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 1uF 1206 10 % ESR=10Ohms AECQ200 | 0In Stock | Reel | T491 Auto | 1 uF | 16 VDC | 10 % | 10 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T491X226K050ATAUTO TTI: T491X226K050ATAUTO KEMET Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=600mOhms AECQ200 | 0In Stock | Reel | T491 Auto | 22 uF | 50 VDC | 10 % | 600 mOhms | 2917 | 7343 | X Case | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: T491A106K016ATAUTO TTI: T491A106K016ATAUTO KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 10uF 1206 10 % ESR=7Ohms AECQ200 | 0In Stock | Reel | T491 Auto | 10 uF | 16 VDC | 10 % | 7 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T491A335K016ATAUTO TTI: T491A335K016ATAUTO KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 3.3uF 1206 10 % ESR=83mOhms AECQ200 | 0In Stock | Reel | T491 Auto | 3.3 uF | 16 VDC | 10 % | 83 mOhms | 1206 | A Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T491D476K020ATAUTO TTI: T491D476K020ATAUTO KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 20V 47uF 2917 10% ESR=700mOhms AECQ200 | 0In Stock | Reel | T491 Auto | 47 uF | 20 VDC | 10 % | 700 mOhms | 2917 | D Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T491B336K010ATAUTO TTI: T491B336K010ATAUTO KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 33uF 1311 10 % ESR=83mOhms AECQ200 | 0In Stock | Reel | T491 Auto | 33 uF | 10 VDC | 10 % | 83 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T491C106K035ATAUTO TTI: T491C106K035ATAUTO KEMET Availability: 0In Stock2.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2412 10 % ESR=1.6Ohms AECQ200 | 0In Stock2.500 On Order Expected | Reel | T491 Auto | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T491D106M025ATAUTO TTI: T491D106M025ATAUTO KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 25V 10uF 2917 20 % ESR=67mOhms AECQ200 | 0In Stock | Reel | T491 Auto | 10 uF | 25 VDC | 20 % | 67 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T491C226M016ATAUTO TTI: T491C226M016ATAUTO KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16V 22uF 2412 20 % ESR=83mOhms AECQ200 | Not Available Online | Reel | T491 Auto | 22 uF | 16 VDC | 20 % | 83 mOhms | 2412 | 6032 | C Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | ||||||
Mfr: T491B476K010ATAUTO TTI: T491B476K010ATAUTO KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 47uF 1311 10 % ESR=1 Ohms AECQ200 | 0In Stock | Reel | T491 Auto | 47 uF | 10 VDC | 10 % | 1 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T491D475K050ATAUTO TTI: T491D475K050ATAUTO KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 50V 4.7uF 2917 10 % ESR=83mOhms AECQ200 | Not Available Online | Reel | T491 Auto | 4.7 uF | 50 VDC | 10 % | 83 mOhms | 2917 | 7343 | D Case | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: T491C475K025ATAUTO TTI: T491C475K025ATAUTO KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 25V 4.7uF 2412 10% ESR=2.3Ohms AEC-Q200 | 0In Stock | Reel | T491 Auto | 4.7 uF | 25 VDC | 10 % | 2.3 Ohms | 2412 | 6032 | C Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | ||||||
Mfr: T491D227K010ATAUTO TTI: T491D227K010ATAUTO KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10V 220uF 2917 10 % ESR=83mOhms AECQ200 | Not Available Online | Reel | T491 Auto | 220 uF | 10 VDC | 10 % | 83 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T491D336K016ATAUTO TTI: T491D336K016ATAUTO KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16V 33uF 2917 10% ESR=800mOhms AECQ200 | Not Available Online | Reel | T491 Auto | 33 uF | 16 VDC | 10 % | 800 mOhms | 2917 | D Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T491A475M010ATAUTO TTI: T491A475M010ATAUTO KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10V 4.7uF 1206 20 % ESR=25mOhms AECQ200 | Not Available Online | Reel | T491 Auto | 4.7 uF | 10 VDC | 20 % | 25 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |