T495 - Tantalum Capacitors - Solid SMD
3.221 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T495D107K010ATE100 TTI: T495D107K010ATE100 KEMET Availability: 11.500In Stock152.500 On Order Expected Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=100mOhms | 11.500In Stock152.500 On Order Expected | Reel | T495 | 100 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D107K016ATE100 TTI: T495D107K016ATE100 KEMET Availability: 2.000In Stock27.500 On Order Expected Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=100mOhms | 2.000In Stock27.500 On Order Expected | Reel | T495 | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X476K035ATE230 TTI: T495X476K035ATE230 KEMET Availability: 500In Stock43.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=230mOhms | 500In Stock43.500 On Order Expected | Reel | T495 | 47 uF | 35 VDC | 10 % | 230 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X477K010ATE100 TTI: T495X477K010ATE100 KEMET Availability: 17.500In Stock32.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 470uF 2917 10% ESR=100mOhms | 17.500In Stock32.000 On Order Expected | Reel | T495 | 470 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X476K035ATE300 TTI: T495X476K035ATE300 KEMET Availability: 0In Stock40.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=300mOhms | 0In Stock40.500 On Order Expected | Reel | T495 | 47 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X686K025ATE200 TTI: T495X686K025ATE200 KEMET Availability: 1.500In Stock9.500 On Order Expected Tantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=200mOhms | 1.500In Stock9.500 On Order Expected | Reel | T495 | 68 uF | 25 VDC | 10 % | 200 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D107M010ATE100 TTI: T495D107M010ATE100 KEMET Availability: 28.500In StockTantalum Capacitors - Solid SMD 10V 100uF 2917 20% ESR=100mOhms | 28.500In Stock | Reel | T495 | 100 uF | 10 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X337K010ATE060 TTI: T495X337K010ATE060 KEMET Availability: 7.500In Stock11.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=60mOhms | 7.500In Stock11.000 On Order Expected | Reel | T495 | 330 uF | 10 VDC | 10 % | 60 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X475K050ATE300 TTI: T495X475K050ATE300 KEMET Availability: 3.000In Stock16.500 On Order Expected Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 10% ESR=300mOhms | 3.000In Stock16.500 On Order Expected | Reel | T495 | 4.7 uF | 50 VDC | 10 % | 300 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D475K050ATE300 TTI: T495D475K050ATE300 KEMET Availability: 9.000In Stock16.000 On Order Expected Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 10% ESR=300mOhms | 9.000In Stock16.000 On Order Expected | Reel | T495 | 4.7 uF | 50 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D476K025ATE250 TTI: T495D476K025ATE250 KEMET Availability: 2.500In Stock7.500 On Order Expected Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=250mOhms | 2.500In Stock7.500 On Order Expected | Reel | T495 | 47 uF | 25 VDC | 10 % | 250 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D337K010ATE125 TTI: T495D337K010ATE125 KEMET Availability: 2.500In Stock5.000 On Order Expected Tantalum Capacitors - Solid SMD 330UF 10V 10% D LOW ESR | 2.500In Stock5.000 On Order Expected | Reel | T495 | 330 uF | 10 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X686K025ATE125 TTI: T495X686K025ATE125 KEMET Availability: 3.500In Stock19.500 On Order Expected Tantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=125mOhms | 3.500In Stock19.500 On Order Expected | Reel | T495 | 68 uF | 25 VDC | 10 % | 125 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X107K016ATE100 TTI: T495X107K016ATE100 KEMET Availability: 7.500In Stock16.500 On Order Expected Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=100mOhms | 7.500In Stock16.500 On Order Expected | Reel | T495 | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D226K035ATE200 TTI: T495D226K035ATE200 KEMET Availability: 500In Stock5.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=200mOhms | 500In Stock5.000 On Order Expected | Reel | T495 | 22 uF | 35 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D226K025ATE200 TTI: T495D226K025ATE200 KEMET Availability: 4.000In StockTantalum Capacitors - Solid SMD 25V 22uF 2917 10% ESR=200mOhms | 4.000In Stock | Reel | T495 | 22 uF | 25 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X336K025ATE175 TTI: T495X336K025ATE175 KEMET Availability: 9.000In Stock9.500 On Order Expected 03-Feb-27 Tantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=175mOhms | 9.000In Stock9.500 On Order Expected 03-Feb-27 | Reel | T495 | 33 uF | 25 VDC | 10 % | 175 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X107K025ATE150 TTI: T495X107K025ATE150 KEMET Availability: 4.500In Stock2.500 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=150mOhms | 4.500In Stock2.500 On Order Expected 23-Dec-26 | Reel | T495 | 100 uF | 25 VDC | 10 % | 150 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X337K010ATE035 TTI: T495X337K010ATE035 KEMET Availability: 3.000In Stock1.500 On Order Expected Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=35mOhms | 3.000In Stock1.500 On Order Expected | Reel | T495 | 330 uF | 10 VDC | 10 % | 35 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D477K006ATE125 TTI: T495D477K006ATE125 KEMET Availability: 8.500In StockTantalum Capacitors - Solid SMD 470UF 6.3V 10% D LOW ESR | 8.500In Stock | Reel | T495 | 470 uF | 6.3 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X107M016ATE100 TTI: T495X107M016ATE100 KEMET Availability: 5.000In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 20% ESR=100mOhms | 5.000In Stock | Reel | T495 | 100 uF | 16 VDC | 20 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D336K020ATE200 TTI: T495D336K020ATE200 KEMET Availability: 3.000In StockTantalum Capacitors - Solid SMD 20V 33uF 2917 10% ESR=200mOhms | 3.000In Stock | Reel | T495 | 33 uF | 20 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X337M010ATE100 TTI: T495X337M010ATE100 KEMET Availability: 2.500In StockTantalum Capacitors - Solid SMD 10V 330uF 2917 20% ESR=100mOhms | 2.500In Stock | Reel | T495 | 330 uF | 10 VDC | 20 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X337K010ATE100 TTI: T495X337K010ATE100 KEMET Availability: 1.000In Stock4.000 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=100mOhms | 1.000In Stock4.000 On Order Expected 23-Dec-26 | Reel | T495 | 330 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X686K025ATE150 TTI: T495X686K025ATE150 KEMET Availability: 500In Stock13.000 On Order Expected Tantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=150mOhms | 500In Stock13.000 On Order Expected | Reel | T495 | 68 uF | 25 VDC | 10 % | 150 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors |