• Tantalum Capacitors
  • Tantalum Capacitors - Solid SMD

T498 AUTO - Tantalum Capacitors - Solid SMD

800 Results
800 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors
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
Capacitance
Voltage Rating DC
Tolerance
ESR
Case Code - in
Case Code - mm
Mfr Case Code
Length
Width
Height
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Termination Style
Product
Datasheet
Mfr: T498B105K035ATE4K4
TTI: T498B105K035ATE4K4
KEMET
Availability:

2.000In Stock

Tantalum Capacitors - Solid SMD 35V 1uF 1311 10 % ESR=4.4Ohms AECQ200

2.000In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
1 uF
35 VDC
10 %
4.4 Ohms
1311
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
1.9 mm (0.075 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498X476M035ATE500
TTI: T498X476M035ATE500
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 35V 47uF 2917 20 % ESR=500mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
47 uF
35 VDC
20 %
500 mOhms
2917
7343
X Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm (0.157 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D107M006ATE600
TTI: T498D107M006ATE600
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 6.3V 100uF 2917 20 % ESR=600mOhms AECQ20

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
100 uF
6.3 VDC
20 %
600 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498A475K010ATE2K9
TTI: T498A475K010ATE2K9
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 10 % ESR=2.9Ohms AECQ200

Not Available Online

Call
or
View Details
Reel
T498 AUTO
4.7 uF
10 VDC
10 %
2.9 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498C106K016ATE1K4
TTI: T498C106K016ATE1K4
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Solid SMD 16V 10uF 2412 10 % ESR=1.4Ohms AECQ200

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
Reel
T498 AUTO
10 uF
16 VDC
10 %
1.4 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D336K010ATE800
TTI: T498D336K010ATE800
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 33uF 2917 10 % ESR=800mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
33 uF
10 VDC
10 %
800 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498X226M035ATE500
TTI: T498X226M035ATE500
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 35V 22uF 2917 20 % ESR=500mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
22 uF
35 VDC
20 %
500 mOhms
2917
7343
X Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm (0.157 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498B106K006ATE2K1
TTI: T498B106K006ATE2K1
KEMET
Availability:

0In Stock

6.000 On Order
Expected 25-Jun-27
Tantalum Capacitors - Solid SMD 6.3V 10uF 1311 10 % ESR=2.1Ohms AECQ200

0In Stock

6.000 On Order
Expected 25-Jun-27
Please adjust quantity to Min / Mult value
Reel
T498 AUTO
10 uF
6.3 VDC
10 %
2.1 Ohms
1311
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
1.9 mm (0.075 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D106K035ATE700
TTI: T498D106K035ATE700
KEMET
Availability:

0In Stock

10.000 On Order
Expected 30-Jul-27
Tantalum Capacitors - Solid SMD 35V 10uF 2917 10 % ESR=700mOhms AECQ200

0In Stock

10.000 On Order
Expected 30-Jul-27
Please adjust quantity to Min / Mult value
Reel
T498 AUTO
10 uF
35 VDC
10 %
700 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498A475K016ATE3K0
TTI: T498A475K016ATE3K0
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 10 % ESR=3Ohms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
4.7 uF
16 VDC
10 %
3 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D475K050ATE900
TTI: T498D475K050ATE900
KEMET
Availability:

0In Stock

1.500 On Order
Expected 03-Mar-27
Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 10 % ESR=900mOhms AECQ200

0In Stock

1.500 On Order
Expected 03-Mar-27
Please adjust quantity to Min / Mult value
Reel
T498 AUTO
4.7 uF
50 VDC
10 %
900 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498C105K050ATE3K3
TTI: T498C105K050ATE3K3
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Solid SMD 50V 1uF 2412 10 % ESR=3.3Ohms AECQ200

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
Reel
T498 AUTO
1 uF
50 VDC
10 %
3.3 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D476K016ATE600
TTI: T498D476K016ATE600
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 16V 47uF 2917 10 % ESR=600mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
47 uF
16 VDC
10 %
600 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498A155M010ATE6K5
TTI: T498A155M010ATE6K5
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 1.5uF 1206 20 % ESR=6.5Ohms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
1.5 uF
10 VDC
20 %
6.5 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D226K016ATE800
TTI: T498D226K016ATE800
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 16V 22uF 2917 10 % ESR=800mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
22 uF
16 VDC
10 %
800 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498X685M050ATE500
TTI: T498X685M050ATE500
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 50V 6.8uF 2917 20 % ESR=500mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
6.8 uF
50 VDC
20 %
500 mOhms
2917
7343
X Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm (0.157 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498C685M020ATE1K3
TTI: T498C685M020ATE1K3
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Solid SMD 20V 6.8uF 2412 20 % ESR=1.3Ohms AECQ200

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
Reel
T498 AUTO
6.8 uF
20 VDC
20 %
1.3 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498A475M006ATE3K6
TTI: T498A475M006ATE3K6
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 6.3V 4.7uF 1206 20 % ESR=3.6Ohms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
4.7 uF
6.3 VDC
20 %
3.6 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D685K035ATE900
TTI: T498D685K035ATE900
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 35V 6.8uF 2917 10 % ESR=900mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
6.8 uF
35 VDC
10 %
900 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498C106K025ATE1K1
TTI: T498C106K025ATE1K1
KEMET
Availability:

Not Available Online

Limited Supply
Tantalum Capacitors - Solid SMD 25V 10uF 2412 10 % ESR=1.1Ohms AECQ200

Not Available Online

Limited Supply
Call
or
View Details
Reel
T498 AUTO
10 uF
25 VDC
10 %
1.1 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498X226K035ATE500
TTI: T498X226K035ATE500
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 35V 22uF 2917 10 % ESR=500mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
22 uF
35 VDC
10 %
500 mOhms
2917
7343
X Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm (0.157 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498C106M016ATE1K4
TTI: T498C106M016ATE1K4
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Solid SMD 16V 10uF 2412 20 % ESR=1.4Ohms AECQ200

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
Reel
T498 AUTO
10 uF
16 VDC
20 %
1.4 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498C226K016ATE1K0
TTI: T498C226K016ATE1K0
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Solid SMD 16V 22uF 2412 10 % ESR=1Ohms AECQ200

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
Reel
T498 AUTO
22 uF
16 VDC
10 %
1 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498A105K016ATE6K5
TTI: T498A105K016ATE6K5
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 16V 1uF 1206 10 % ESR=6.5Ohms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
1 uF
16 VDC
10 %
6.5 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D226K025ATE600
TTI: T498D226K025ATE600
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 25V 22uF 2917 10 % ESR=600mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
22 uF
25 VDC
10 %
600 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
  • 1
  • 2
  • 3
  • 4