THJ - Tantalum Capacitors - Solid SMD
320 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: THJE336K035RJNV TTI: THJE336K035RJNV KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD CAP 33uF 10% 35VDC E SR=.5mOhm AEC-Q200 | Not Available Online | Reel | THJ | 33 uF | 35 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA475K016RJN TTI: THJA475K016RJN KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16V 4.7uF 10% | Not Available Online | Reel | THJ | 4.7 uF | 16 VDC | 10 % | 2.9 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJB105K035RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 1uF 35V 10% ESR=6.5 | 0In Stock | Reel | THJ | 1 uF | 35 VDC | 10 % | 6.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJC226K016RJN TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 10% 2412 ES R= 1.6 Ohm | 0In Stock | Reel | THJ | 22 uF | 16 VDC | 10 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJB106K016SJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16V 10uF 10% | Not Available Online | Reel | THJ | 10 uF | 16 VDC | 10 % | 2.8 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJE336K035RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 35V 33uF 10% 2917 ES R= 500 mOhm | 0In Stock | Reel | THJ | 33 uF | 35 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJC106K025RJN TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% 2412 ES R= 1.8 Ohm | 0In Stock | Reel | THJ | 10 uF | 25 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJC106K025SJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 25V 10uF 10% | 0In Stock | Reel | THJ | 10 uF | 25 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJE107K016RJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100UF 16V 10% TOL. | Not Available Online | Reel | THJ | 100 uF | 16 VDC | 10 % | 400 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJD226K035R0300V TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 22UF 35V 10% ESR 300 7343-31 | 0In Stock | Reel | THJ | 22 uF | 35 VDC | 10 % | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: THJD226K035RJN TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=600mOhms 175C AEC-Q200 | 0In Stock | Reel | THJ | 22 uF | 35 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJB156K016RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 16V 15uF 10% 1210 ES R= 2 Ohm | 0In Stock | Reel | THJ | 15 uF | 16 VDC | 10 % | 2 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
0In Stock | Reel | THJ | 47 uF | 16 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: THJD336K025RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 33uF 25V 10% ESR=0.9 | 0In Stock | Reel | THJ | 33 uF | 25 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJD107K010RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 100uF 10% 2917 E SR= 400 mOhm | 0In Stock | Reel | THJ | 100 uF | 10 VDC | 10 % | 400 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJB106K010RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10UF 10V 10% TOL. | 0In Stock | Reel | THJ | 10 uF | 10 VDC | 10 % | 1.8 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJB226K010RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 22UF 10V 10% TOL. | 0In Stock | Reel | THJ | 22 uF | 10 VDC | 10 % | 2.4 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJD106K050RJN TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 10uF 10% 2917 ESR= 700 mOhm | Not Available Online | Reel | THJ | 10 uF | 50 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA335K016RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 16V 3.3uF 10% | 0In Stock | Reel | THJ | 3.3 uF | 16 VDC | 10 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJC476M010RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 47UF 10V 20% TOL. | 0In Stock | Reel | THJ | 47 uF | 10 VDC | 20 % | 500 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJE106K050RJN TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 10uF 10% 2917 ESR= 700 mOhm | 0In Stock | Reel | THJ | 10 uF | 50 VDC | 10 % | 700 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJB475K016RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 16V 10% ESR=3.5 | 0In Stock | Reel | THJ | 4.7 uF | 16 VDC | 10 % | 3.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJB106M016RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 16V 20% ESR=2.8 | 0In Stock | Reel | THJ | 10 uF | 16 VDC | 20 % | 2.8 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJD476K016RJNV TTI: THJD476K016RJNV KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD THJ TANTALUM CHIPS | Not Available Online | Reel | THJ | 47 uF | 16 VDC | 10 % | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: THJC476K016RJN TTI: THJC476K016RJN KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47UF 16V 10% TOL. | Not Available Online | Reel | THJ | 47 uF | 16 VDC | 10 % | 900 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade |