TPM - Tantalum Capacitors - Solid SMD
324 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPME686K025R0045 TTI: TPME686K025R0045 KYOCERA AVX Availability: 0In Stock11.200 On Order Expected 19-May-27 Tantalum Capacitors - Solid SMD 25V 68uF 10% 2917 ES R= 45 mOhm | 0In Stock11.200 On Order Expected 19-May-27 | Reel | TPM | 68 uF | 25 VDC | 10 % | 45 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME337M010R0035 TTI: TPME337M010R0035 KYOCERA AVX Availability: 0In Stock3.200 On Order Expected Tantalum Capacitors - Solid SMD 10V 330uF 20% 2917 M ulti-anode | 0In Stock3.200 On Order Expected | Reel | TPM | 330 uF | 10 VDC | 20 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME227K016R0025 TTI: TPME227K016R0025 KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% 2917 M ulti-anode | 0In Stock | Reel | TPM | 220 uF | 16 VDC | 10 % | 25 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME476M035R0055 TTI: TPME476M035R0055 KYOCERA AVX Availability: 0In Stock3.200 On Order Expected 12-May-27 Tantalum Capacitors - Solid SMD 35V 47uF 20% 2917 ES R= 55 mOhm | 0In Stock3.200 On Order Expected 12-May-27 | Reel | TPM | 47 uF | 35 VDC | 20 % | 55 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME107K020R0035 TTI: TPME107K020R0035 KYOCERA AVX Availability: 0In Stock800 On Order Expected 08-Dec-26 Tantalum Capacitors - Solid SMD 20V 100uF 10% 2917 M ulti-anode | 0In Stock800 On Order Expected 08-Dec-26 | Reel | TPM | 100 uF | 20 VDC | 10 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPMD337K010R0035 TTI: TPMD337K010R0035 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 330uF 10% 2917 M ulti-anode | 0In Stock | Reel | TPM | 330 uF | 10 VDC | 10 % | 35 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME227M016R0025 TTI: TPME227M016R0025 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 16V 220uF 20% 2917 M ulti-anode | 0In Stock | Reel | TPM | 220 uF | 16 VDC | 20 % | 25 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME686K025R0055 TTI: TPME686K025R0055 KYOCERA AVX Availability: 0In Stock400 On Order Expected 01-Apr-27 Tantalum Capacitors - Solid SMD 25V 68uF 10% 2917 Mu lti-anode | 0In Stock400 On Order Expected 01-Apr-27 | Reel | TPM | 68 uF | 25 VDC | 10 % | 55 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME337K010R0023 TTI: TPME337K010R0023 KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 E SR= 23 mOhm | 0In Stock | Reel | TPM | 330 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME476K035R0055 TTI: TPME476K035R0055 KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ES R= 55 mOhm | 0In Stock | Reel | TPM | 47 uF | 35 VDC | 10 % | 55 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME336K035R0050 TTI: TPME336K035R0050 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 35V 33uF 10% 2917 Mu lti-anode | 0In Stock | Reel | TPM | 33 uF | 35 VDC | 10 % | 50 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME337K010R0035 TTI: TPME337K010R0035 KYOCERA AVX Availability: 0In Stock800 On Order Expected 08-Apr-27 Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 M ulti-anode | 0In Stock800 On Order Expected 08-Apr-27 | Reel | TPM | 330 uF | 10 VDC | 10 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME477K010R0023 TTI: TPME477K010R0023 KYOCERA AVX Availability: 0In Stock1.600 On Order Expected 04-May-27 Tantalum Capacitors - Solid SMD 10V 470uF 10% 2917 E SR= 23 mOhm | 0In Stock1.600 On Order Expected 04-May-27 | Reel | TPM | 470 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPMD107K016R0040 TTI: TPMD107K016R0040 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 16V 100uF 10% 2917 E SR= 40 mOhm | 0In Stock | Reel | TPM | 100 uF | 16 VDC | 10 % | 40 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: TPME226M050R0100 TTI: TPME226M050R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 50V 22uF 20% 2917 ES R= 100 mOhm | 0In Stock | Reel | TPM | 22 uF | 50 VDC | 20 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME157K020R0035 TTI: TPME157K020R0035 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 20V 150uF 10% 2917 M ulti-anode | 0In Stock | Reel | TPM | 150 uF | 20 VDC | 10 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME226K050R0075 TTI: TPME226K050R0075 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 50V 22uF 10% 2917 29 17 Multi-anode | 0In Stock | Reel | TPM | 22 uF | 50 VDC | 10 % | 75 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME106K050R0120 TTI: TPME106K050R0120 KYOCERA AVX Availability: 0In Stock400 On Order Expected 20-Apr-27 Tantalum Capacitors - Solid SMD 50V 10uF 10% 2917 Mu lti-anode | 0In Stock400 On Order Expected 20-Apr-27 | Reel | TPM | 10 uF | 50 VDC | 10 % | 120 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME226K035R0100 TTI: TPME226K035R0100 KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 35V 22uF 10% 2917 Mu lti-anode | Not Available Online | Reel | TPM | 22 uF | 35 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME477K010R0030 TTI: TPME477K010R0030 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 470uF 10% 2917 M ulti-anode | 0In Stock | Reel | TPM | 470 uF | 10 VDC | 10 % | 30 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME687M006R0023 TTI: TPME687M006R0023 KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 20% 2917 ESR= 23 mOhm | 0In Stock | Reel | TPM | 680 uF | 6.3 VDC | 20 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME107M020R0045 TTI: TPME107M020R0045 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 20V 100uF 20% 2917 E SR= 45 mOhm | 0In Stock | Reel | TPM | 100 uF | 20 VDC | 20 % | 45 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME687K006R0023 TTI: TPME687K006R0023 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 680uF 10% 2917 Multi-anode | 0In Stock | Reel | TPM | 680 uF | 6.3 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME226K035R0060 TTI: TPME226K035R0060 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 35V 22uF 10% 2917 Mu lti-anode | 0In Stock | Reel | TPM | 22 uF | 35 VDC | 10 % | 60 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME337M010R0023 TTI: TPME337M010R0023 KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10V 330uF 20% 2917 E SR= 23 mOhm | Not Available Online | Reel | TPM | 330 uF | 10 VDC | 20 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade |