KYOCERA AVX - Tantalum Capacitors - Wet
2.901 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TWAE108M050CBEZ0700 TTI: TWAE108M050CBEZ0700 KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet WET TANT STANDARD | Not Available Online | 1000 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Bulk | ||||||
Mfr: TWAE687M060CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 680 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 600 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | ||||||
Mfr: TWAE108K060SBSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 1000 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 500 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | ||||||
Mfr: TWAD107M125SBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 125V 100uF ESR=1.8ohms 20% T3 | 0In Stock | 100 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 20 % | 1.8 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | 93026-55MS | |||||
Mfr: TWCA156K030CLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 15 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 3.32 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | ||||||
Mfr: TWCB127K050SCYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 120 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 2.49 Ohms | - 55 C | + 200 C | Wet Tantalum Capacitors | TWC-Y | Bulk | ||||||
Mfr: TWAE407K100CBXZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet 400UF 100V 10% T4 | Not Available Online | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 800 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-X | Tray | ||||||
Mfr: M39006/33-1050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 470UF 75V 10% T4P | 0In Stock | Tray | ||||||||||||||||||
Mfr: TWCA106K050CLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 2.66 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | ||||||
Mfr: M39006/25-0148 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | CWR29 | Bulk | |||||||||||||||||
Mfr: 93026-47KS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet TWAD337K075SBDZ0000 | 0In Stock | 93026 | Tray | |||||||||||||||||
Mfr: TWAB567K025CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 25V 560uF ESR=.83ohm s 10% T2 | 0In Stock | 560 uF | 25 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | 830 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | ||||||
Mfr: TWAE227K100CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet 220UF 100V 10% T4 | Not Available Online | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 1.2 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | ||||||
Mfr: TWAE477K075CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 470UF 75V 10% T4 | 0In Stock | 470 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 900 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | ||||||
Mfr: TWAE108K050SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 1000 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 700 mOhms | - 55 C | + 200 C | Wet Tantalum Capacitors | TWA-Y | Tray | ||||||
Mfr: M39006/25-0053 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | MIL-PRF-39006/33 | Bulk | |||||||||||||||||
Mfr: M39006/22-0410 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | M39006 | Bulk | |||||||||||||||||
Mfr: TWAE567K060SBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 560 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 800 mOhms | - 55 C | + 125 C | Wet Tantalum Capacitors | TWA | Tray | ||||||
Mfr: TWAE308K050CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 50V 3KuF ESR=0.6ohms w/o Sleeve 10% | 0In Stock | 3000 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 500 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | ||||||
Mfr: TWAE108M075SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1000 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 500 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | ||||||
Mfr: TWAA336M075SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 33 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 20 % | 2.5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | ||||||
Mfr: TWAE337M100CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 330 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 800 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | ||||||
Mfr: TWAE757M075CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 750 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | ||||||
Mfr: TWAE478M025CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 4700 uF | 25 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 500 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | ||||||
Mfr: TWAD108M050CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 50V 1KpF ESR=1.5ohms 20% T3 | 0In Stock | 1000 uF | 50 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 20 % | 1.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray |