Vishay - Tantalum Capacitors - Wet
7.101 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: STE2200-50T4KI TTI: STE2200-50T4KI Vishay / Tansitor Availability: 7In Stock177 On Order Expected Tantalum Capacitors - Wet 50volts 2200uF 10% T4 case size | 7In Stock177 On Order Expected | 2200 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Bulk | |||||||
Mfr: ST220-100T4MI TTI: ST220-100T4MI Vishay Availability: 288In Stock1.400 On Order Expected Tantalum Capacitors - Wet 220uF 100volts 20% Insulated | 288In Stock1.400 On Order Expected | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||
Mfr: 134D106X9125C6 TTI: 134D106X9125C6 Vishay / Tansitor Availability: 69In StockTantalum Capacitors - Wet 10uF 125volts 10% C Case Orange Sleeve | 69In Stock | 10 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Bulk | ||||||
Mfr: M39006/22-0125 TTI: M39006/22-0125 Vishay Availability: 80In Stock75 On Order Expected 16-Feb-27 Tantalum Capacitors - Wet 10UF 50V 10%T1M | 80In Stock75 On Order Expected 16-Feb-27 | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: M39006/22-0351 TTI: M39006/22-0351 Vishay Availability: 20In StockTantalum Capacitors - Wet 47UF 50V 10%T2P | 20In Stock | M39006/22 | EREL | Bulk | ||||||||||||||||
Mfr: 109D277X9050T2E3 TTI: 109D277X9050T2E3 Vishay Availability: 10In StockTantalum Capacitors - Wet 50volt 270uF 10% Extended Rating | 10In Stock | 50 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||||
Mfr: 109D127X0050F2E3 TTI: 109D127X0050F2E3 Vishay Availability: 25In StockTantalum Capacitors - Wet 50volt 120uF 20% Extended Rating | 25In Stock | 50 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||||
Mfr: M39006/25-0054 TTI: M39006/25-0054 Vishay Availability: 772In StockTantalum Capacitors - Wet 270UF 50V 10%T3M | 772In Stock | M39006/25 | EREL | Tray | ||||||||||||||||
Mfr: M39006/25-0111 TTI: M39006/25-0111 Vishay Availability: 96In Stock80 On Order Expected 09-Mar-27 Tantalum Capacitors - Wet 1500UF 10V 20%T4P | 96In Stock80 On Order Expected 09-Mar-27 | M39006/25 | Bulk | |||||||||||||||||
Mfr: 138D475X9100C2E3 TTI: 138D475X9100C2E3 Vishay Availability: 41In StockTantalum Capacitors - Wet 4.7UF 100V 10% C | 41In Stock | 4.7 uF | 100 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Bulk | |||||||
Mfr: M39006/22-0188 TTI: M39006/22-0188 Vishay Availability: 4In StockTantalum Capacitors - Wet 680UF 8V 10%T2P | 4In Stock | M39006/22 | Bulk | |||||||||||||||||
Mfr: 135D226X0075C6TCCE TTI: 135D226X0075C6TCCE Vishay Availability: 8In StockTantalum Capacitors - Wet 22UF 75V 20% C | 8In Stock | 135D | Tray | |||||||||||||||||
Mfr: 135D686X9100T6E3 TTI: 135D686X9100T6E3 Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 68UF 100V 10% T | Not Available Online | 135D | Bulk | |||||||||||||||||
Mfr: M39006/22-0180 TTI: M39006/22-0180 Vishay Availability: 0In StockTantalum Capacitors - Wet 110UF 75V 10%T4M | 0In Stock | M39006/22 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/22 | EREL | Bulk | |||||||||||||||||
Mfr: ST150-60T2KI TTI: ST150-60T2KI Vishay / Tansitor Availability: 0In Stock310 On Order Expected Tantalum Capacitors - Wet ST150-60T2KI | 0In Stock310 On Order Expected | 150 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 10 % | 1.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | DLA 93026 | Bulk | ST150-60T2MI | |||||
Mfr: ST470-75T4MI TTI: ST470-75T4MI Vishay / Tansitor Availability: 0In Stock80 On Order Expected Tantalum Capacitors - Wet 470uF 72V 20% T4 | 0In Stock80 On Order Expected | 470 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||||
0In Stock | M39006/25 | EREL | Bulk | |||||||||||||||||
Mfr: 135D476X9050F6E3 TTI: 135D476X9050F6E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 47UF 50V 10% F | 0In Stock | 47 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 3.7 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: M39006/25-0130 TTI: M39006/25-0130 Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 56UF 30V 10%T1P | Not Available Online | M39006/25 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/09 | EREL | Bulk | |||||||||||||||||
Mfr: 109D277X9050T2 TTI: 109D277X9050T2 Vishay Tantalum Capacitors - Wet 50volt 270uF 10% Extended Rating | 0In Stock | 50 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||||
Mfr: M39006/22-0632H TTI: M39006/22-0632H Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 22UF 100V 5%T2R | Not Available Online | M39006/22 | Bulk | |||||||||||||||||
Mfr: 135D436X9100T6E3 TTI: 135D436X9100T6E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 43UF 100V 10% T | 0In Stock | 43 uF | 100 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 10 % | 2.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: 135D826X0075F6E3 TTI: 135D826X0075F6E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 82UF 75V 20% F | 0In Stock | 82 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk |