Tantalum Capacitors - Wet
10.932 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 134D107X9125T6E3 TTI: 134D107X9125T6E3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 100UF 125V 10% T | 0In Stock | 134D | Bulk | |||||||||||||||||
Mfr: ST33-75T1MI TTI: ST33-75T1MI Vishay Availability: 0In StockTantalum Capacitors - Wet 33uF 75volts 20% Insulated | 0In Stock | 33 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||
Mfr: 135D226X9075C6 TTI: 135D226X9075C6 Vishay Tantalum Capacitors - Wet 75volts 22uF 10% C Case EXT RANGE | 0In Stock | 22 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: 135D685X9125C6E3 TTI: 135D685X9125C6E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 6.8uF 125volts 10% C Case EXT Range | 0In Stock | 6.8 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 11.7 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D106X9050C6E3 TTI: 135D106X9050C6E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 10uF 50volts 10% C Case STD Range | 0In Stock | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 6.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: 109D337X9030T2 TTI: 109D337X9030T2 Vishay Tantalum Capacitors - Wet 30volt 330uF 10% Extended Rating | 0In Stock | 30 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||||
0In Stock | 370 uF | 60 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||||
0In Stock | 220 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 20 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | |||||||
Mfr: 135D106X9100C6 TTI: 135D106X9100C6 Vishay Availability: 0In StockTantalum Capacitors - Wet 100volts 10uF 10% C Case EXT RANGE | 0In Stock | 10 uF | 100 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5.9 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: 109D107X9025F2 TTI: 109D107X9025F2 Vishay Tantalum Capacitors - Wet 25volt 100uF 10% Standard Rating | 0In Stock | 25 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 4 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||||
Mfr: T18D108K075CZSS TTI: T18D108K075CZSS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 1000uF 75V 10% | 0In Stock | 1000 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | D Case | 10 % | 500 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | T18 | Bulk | ||||||
Mfr: M39006/22-0571H TTI: M39006/22-0571H Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 47UF 50V 10%T2R | Not Available Online | M39006/22 | EREL | Bulk | ||||||||||||||||
Mfr: 135D277X0060K6E3 TTI: 135D277X0060K6E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 270UF 60V 20% K | 0In Stock | 270 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 20 % | 1.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: M39006/22-0440 TTI: M39006/22-0440 Vishay Availability: 0In StockTantalum Capacitors - Wet 56UF 125V 10%T4P | 0In Stock | M39006/22 | EREL | Bulk | ||||||||||||||||
Mfr: M39006/25-0246H TTI: M39006/25-0246H Vishay Availability: 0In StockTantalum Capacitors - Wet 180UF 75V 10%T3R | 0In Stock | M39006/25 | EREL | Bulk | ||||||||||||||||
Mfr: 134D476X9060C6 TTI: 134D476X9060C6 Vishay / Tansitor Tantalum Capacitors - Wet 47uF 60volts 10% C Case Orange Sleeve | 0In Stock | 47 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Bulk | ||||||
Mfr: ST33-75T1KI TTI: ST33-75T1KI Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 33uF 75volts 10% | Not Available Online | 33 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Bulk | ST33-75T1MI | |||||
0In Stock | M39006/25 | EREL | Bulk | |||||||||||||||||
0In Stock | M39006/09 | EREL | ||||||||||||||||||
0In Stock | M39006/09 | EREL | ||||||||||||||||||
0In Stock | M39006/09 | Bulk | ||||||||||||||||||
0In Stock | M39006/22 | EREL | Bulk | |||||||||||||||||
0In Stock | 120 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | |||||||
0In Stock | 330 uF | 50 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | |||||||
Mfr: 109D506X0025F2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 25volt 50uF 20% Standard Rating | 0In Stock | 25 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | 4 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D |