kyocera avx - Tantalum Capacitors - Wet
891 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TWAE108M050CBEZ0700 TTI: TWAE108M050CBEZ0700 KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet WET TANT STANDARD | Not Available Online | 1000 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Bulk | ||||||
Mfr: TWAE477M100CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 470 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | ||||||
Mfr: TWAE477M100SBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 470 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 700 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | ||||||
Mfr: TWAE108K075SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1000 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 500 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | ||||||
Mfr: TWAE337M100CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 330 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 800 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | ||||||
Mfr: TWAE228K025CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 2200UF 25V 10% T4 | 0In Stock | 2200 uF | 25 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 500 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | ||||||
Mfr: TWAA106M125SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 10UF 125V 20% T1 | 0In Stock | 10 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 20 % | 5.5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Bulk | ||||||
Mfr: TWAD107M125SBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 125V 100uF ESR=1.8ohms 20% T3 | 0In Stock | 100 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 20 % | 1.8 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | 93026-55MS | |||||
Mfr: TWAB686K100SBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 68UF 100V 10% T2 | 0In Stock | 68 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 2.1 Ohms | - 55 C | + 125 C | Wet Tantalum Capacitors | TWA | Bulk | ||||||
Mfr: TWAE227K100CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet 220UF 100V 10% T4 | Not Available Online | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 1.2 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | ||||||
Mfr: TWAE477K075CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 470UF 75V 10% T4 | 0In Stock | 470 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 900 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | ||||||
Mfr: TWAA156K100CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 100V 15uF ESR=3.5ohm s 10% T1 | 0In Stock | 15 uF | 100 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 3.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Bulk | ||||||
Mfr: TWAD477K050SBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 470 uF | 50 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 10 % | 750 mOhms | - 55 C | + 125 C | Wet Tantalum Capacitors | TWA | Tray | 93026-39KS | |||||
Mfr: TWAE407K100CBXZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet 400UF 100V 10% T4 | Not Available Online | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 800 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-X | Tray | ||||||
Mfr: M39006/33-0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT OTHER | 0In Stock | Tray | ||||||||||||||||||
Mfr: TWAE337K125SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 330 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 1 Ohms | - 55 C | + 125 C | Tantalum Wet High Temperature | TWA-Y | Tray | ||||||
Mfr: TWAD107K125SBSZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 125V 100uF ESR=1.8oh ms 10% T3 | 0In Stock | 100 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 10 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | ||||||
Mfr: TWAE567K060SBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 560 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 800 mOhms | - 55 C | + 125 C | Wet Tantalum Capacitors | TWA | Tray | ||||||
Mfr: TWAB567K025CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 25V 560uF ESR=.83ohm s 10% T2 | 0In Stock | 560 uF | 25 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | 830 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | ||||||
Mfr: TWAA476K060CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 60V 47uF ESR=2ohms 1 0% T1 | 0In Stock | 47 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 2 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Bulk | ||||||
Mfr: TWAB477K030CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 30V 470uF ESR=.85ohm s 10% T2 | 0In Stock | 470 uF | 30 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | 850 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | ||||||
Mfr: TWAD337K075CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 75V 330uF ESR=1ohms 10% T3 | 0In Stock | 330 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | 1 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | ||||||
Mfr: TWDE253M010SB0Z0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet .025UF 10V 20% T4 | Not Available Online | 25000 uF | 10 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 400 mOhms | - 55 C | + 175 C | Tantalum Wet High Reliability | TWD | Tray | TWDE253M010CB0Z0700 | |||||
Mfr: TWAE757K100CBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 100V 750uF ESR=.6ohm s w/o Sleeve 10% | 0In Stock | 750 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 600 mOhms | - 55 C | + 125 C | Tantalum Wet High Temperature | TWA-Y | Tray | ||||||
Mfr: 93026-47KS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet TWAD337K075SBDZ0000 | 0In Stock | 93026 | Tray |