ST - Tantalum Capacitors - Wet
158 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST220-100T4MI TTI: ST220-100T4MI Vishay Availability: 288In Stock450 On Order Expected Tantalum Capacitors - Wet 220uF 100volts 20% Insulated | 288In Stock450 On Order Expected | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||
Mfr: ST390-60T3KIE3 TTI: ST390-60T3KIE3 Vishay Availability: 10In Stock219 On Order Expected 13-Dec-27 Tantalum Capacitors - Wet 390UF 60V 10% T3 | 10In Stock219 On Order Expected 13-Dec-27 | 390 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | |||||||
Mfr: ST470-75T4MI TTI: ST470-75T4MI Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 470uF 72V 20% T4 | 0In Stock | 470 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||||
0In Stock | 470 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||||
Mfr: ST470-75T4KX TTI: ST470-75T4KX Vishay Availability: 0In StockTantalum Capacitors - Wet 470UF 75V 10% T4 | 0In Stock | 470 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||||
Mfr: ST680-50T4MI TTI: ST680-50T4MI Vishay Availability: 0In StockTantalum Capacitors - Wet 680UF 50V 20% T4 | 0In Stock | 680 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||||
Mfr: ST68-100T2MI TTI: ST68-100T2MI Vishay Availability: 0In StockTantalum Capacitors - Wet ST68-100T2MI | 0In Stock | 68 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | |||||||
Mfr: ST47-60T1KI TTI: ST47-60T1KI Vishay Availability: 0In Stock450 On Order Expected 13-Oct-27 Tantalum Capacitors - Wet 47 UF 60 10% T1 | 0In Stock450 On Order Expected 13-Oct-27 | 47 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ST47-60T1MI | ||||||
0In Stock | 370 uF | 60 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||||
0In Stock | 220 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 20 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | |||||||
Mfr: ST33-75T1MI TTI: ST33-75T1MI Vishay Availability: 0In StockTantalum Capacitors - Wet 33uF 75volts 20% Insulated | 0In Stock | 33 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||
Mfr: ST220-100T4MIE3 TTI: Not Assigned Vishay / Tansitor Tantalum Capacitors - Wet 220uF 100volts 20% Insulated | 0In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||
0In Stock | 10 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 20 % | 5.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | ||||||||
Mfr: ST560-60T4KI TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 560uF 60volts 10% | 0In Stock | 560 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 800 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||
Mfr: ST370-60L2MIE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 370 uF | 60 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | ||||||||
Mfr: ST470-30T2MI TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 470uF 30volts 20% Insulated | 0In Stock | 470 uF | 30 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 20 % | 850 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||
Mfr: ST68-50T1MIE3 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Wet 68uF 50volts 20% Insulated | 0In Stock | 68 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 20 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||
0In Stock | 1000 uF | 30 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | |||||||||
0In Stock | 390 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 20 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | |||||||
Mfr: ST330-75T3KIE3 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 330UF 75V 10% T3 | 0In Stock | 330 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | ||||||||
0In Stock | 120 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | |||||||||
0In Stock | 560 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | |||||||||
Mfr: ST110-75T2KIE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 110 uF | Axial | ST | ||||||||||||||||
0In Stock | 370 uF | 60 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | |||||||||
0In Stock | 1100 uF | 25 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 10 % | 500 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST |