Panasonic - Tantalum Capacitors
579 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 4TPE150MAZB TTI: 4TPE150MAZB Panasonic Industry Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm | 0In Stock | SMD/SMT | 150 uF | 4 VDC | 1210 | 3528 | B2 Case | ||
0In Stock | SMD/SMT | 330 uF | 4 VDC | 2917 | 7343 | D2E Case | |||
0In Stock2.500 On Order Expected 15-Jul-27 | SMD/SMT | 470 uF | 4 VDC | 2917 | 7343 | D3L Case | |||
Mfr: 16TQC68MYF TTI: 16TQC68MYF Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 68uF ESR 50mohm | 0In Stock | SMD/SMT | 68 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 8TPE100MAZB TTI: 8TPE100MAZB Panasonic Industry Availability: 0In Stock40.000 On Order Expected 11-Mar-27 Tantalum Capacitors - Polymer 8volts 100uF ESR 35mohm | 0In Stock40.000 On Order Expected 11-Mar-27 | SMD/SMT | 100 uF | 8 VDC | 1210 | 3528 | B2 Case | ||
Mfr: ETCE330M9GB TTI: ETCE330M9GB Panasonic Industry Availability: 0In Stock4.000 On Order Expected 24-Jun-27 Tantalum Capacitors - Polymer 2.5VDC 330uF 20% 9mOhm 3200mA | 0In Stock4.000 On Order Expected 24-Jun-27 | SMD/SMT | 330 uF | 2.5 VDC | 1311 | 3528 | B2 Case | ||
Mfr: 10TPB220ML TTI: 10TPB220ML Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm | 0In Stock | SMD/SMT | 220 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 2R5TPE330MAZB TTI: 2R5TPE330MAZB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm | 0In Stock | SMD/SMT | 330 uF | 2.5 VDC | 1210 | 3528 | B2 Case | ||
0In Stock | SMD/SMT | 150 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
Mfr: 25TQC33MYF TTI: 25TQC33MYF Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 25volts 33uF ESR 60mohm | Not Available Online | SMD/SMT | 33 uF | 25 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 6TPE120MAZB TTI: 6TPE120MAZB Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm | 0In Stock | SMD/SMT | 120 uF | 6.3 VDC | 1210 | 3528 | B2 Case | ||
0In Stock | SMD/SMT | 150 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
Mfr: 6TPE150MAZB TTI: 6TPE150MAZB Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm | Not Available Online | SMD/SMT | 150 uF | 6.3 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 10TPF150ML TTI: 10TPF150ML Panasonic Industry Tantalum Capacitors - Polymer 10volts 150uF ESR 15mohm | 0In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
0In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 1CTQC15173F1 TTI: 1CTQC15173F1 Panasonic Industry Availability: 0In Stock6.000 On Order Expected 19-Oct-26 Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm | 0In Stock6.000 On Order Expected 19-Oct-26 | SMD/SMT | 150 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
0In Stock | SMD/SMT | 680 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
0In Stock2.500 On Order Expected 07-Jun-27 | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | |||
Mfr: 4TPE470MIL TTI: 4TPE470MIL Panasonic Industry Availability: 0In Stock1.000 On Order Expected 18-May-27 Tantalum Capacitors - Polymer 4volts 470uF ESR 18mohm | 0In Stock1.000 On Order Expected 18-May-27 | SMD/SMT | 470 uF | 4 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPF330M9L TTI: 6TPF330M9L Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 0In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 16TQC100MYF TTI: 16TQC100MYF Panasonic Industry Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm | 0In Stock | SMD/SMT | 100 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 20TQC22MYFB TTI: 20TQC22MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20volts 22uF ESR 90mohm | 0In Stock | SMD/SMT | 22 uF | 20 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 6TPS150MUD TTI: 6TPS150MUD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA | 0In Stock | SMD/SMT | 150 uF | 6.3 VDC | 1311 | 3528 | BIS Case | ||
Mfr: 10TPE220MIL TTI: 10TPE220MIL Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm | Not Available Online | SMD/SMT | 220 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 16TQC47MYFD TTI: 16TQC47MYFD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 47uF ESR 55mohm | 0In Stock | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D2 Case |