Nichicon - Tantalum Capacitors - Solid SMD
1.016 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F921V154MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 35volts 0.15uF 3.2x1.6 | Not Available Online | Reel | F92 | 150 nF | 35 VDC | 20 % | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||||||||
Mfr: F951A107MTAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 100uF 3.5x2.7 | Not Available Online | Reel | F95 | 100 uF | 10 VDC | 20 % | 600 mOhms | 1210 | 3528 | T Case | 3.5 mm (0.138 in) | 2.7 mm (0.106 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950G686MSAAM1Q TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 68uF 3.2x1.6 | Not Available Online | Reel | F95 | 68 uF | 4 VDC | 20 % | 800 mOhms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950G337MTAAM1Q TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 330uF 3.5x2.7 | Not Available Online | Reel | F95 | 330 uF | 4 VDC | 20 % | 800 mOhms | 1210 | 3528 | T Case | 3.5 mm (0.138 in) | 2.7 mm (0.106 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F310G336MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 33uF Polymer Tantalum | Not Available Online | Bulk | 33 uF | 4 VDC | 20 % | SMD/SMT | ||||||||||||||
Mfr: F951C475MRAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16volts 4.7uF MFD Tantalum | Not Available Online | Reel | F95 | 4.7 uF | 16 VDC | 20 % | 6 Ohms | 0805 | 2012 | R Case | 2.2 mm (0.087 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F970J476MNA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 47uF 7.3x4.3 | Not Available Online | Reel | F97 | 47 uF | 6.3 VDC | 20 % | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: F920J685MPA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 6.8uF | Not Available Online | Reel | F92 | 6.8 uF | 6.3 VDC | 20 % | 6 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931D476KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 20volts 47uF | Not Available Online | Reel | F93 | 47 uF | 20 VDC | 10 % | 700 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 7.3 mm (0.287 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F981A475MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 4.7uF 0.85x1.6 | Not Available Online | Reel | F98 | 4.7 uF | 10 VDC | 20 % | 6 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F980J336MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3V,33uF,Lw Profile Surface Mount | Not Available Online | Reel | F98 | 33 uF | 6.3 VDC | 20 % | 8 Ohms | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F951E225KSAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.2uF 25V 10% | Not Available Online | Reel | F95 | 2.2 uF | 25 VDC | 10 % | 7 Ohms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951V335KBAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 3.3uF 35V 10% | Not Available Online | Reel | F95 | 3.3 uF | 35 VDC | 10 % | 1.6 Ohms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950J107MPAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100uF 6.3V 20% | Not Available Online | Reel | F95 | 100 uF | 6.3 VDC | 20 % | 1.2 Ohms | 0905 | 2212 | P Case | 2.2 mm (0.087 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F930J227KBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 6.3V 10% | Not Available Online | Reel | 220 uF | 6.3 VDC | 10 % | 1.2 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: F950J107KAAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100uF 6.3V 10% | Not Available Online | Reel | F95 | 100 uF | 6.3 VDC | 10 % | 500 mOhms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950J107KTAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100uF 6.3V 10% | Not Available Online | Reel | F95 | 100 uF | 6.3 VDC | 10 % | 600 mOhms | 1410 | 3527 | T Case | 3.5 mm (0.138 in) | 2.7 mm (0.106 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950J336KQAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 33uF 6.3V 10% | Not Available Online | Reel | F95 | 33 uF | 6.3 VDC | 10 % | 2 Ohms | 1206 | 3216 | Q Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951A107KTAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100uF 10V 10% | Not Available Online | Reel | F95 | 100 uF | 10 VDC | 10 % | 600 mOhms | 1410 | 3527 | T Case | 3.5 mm (0.138 in) | 2.7 mm (0.106 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951A226KQAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22uF 10V 10% | Not Available Online | Reel | F95 | 22 uF | 10 VDC | 10 % | 2 Ohms | 1206 | 3216 | Q Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951A336KAAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 33uF 10V 10% | Not Available Online | Reel | F95 | 33 uF | 10 VDC | 10 % | 800 mOhms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951C226KTAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22uF 16V 10% | Not Available Online | Reel | F95 | 22 uF | 16 VDC | 10 % | 1.4 Ohms | 1410 | 3527 | T Case | 3.5 mm (0.138 in) | 2.7 mm (0.106 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951D226KBAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22uF 20V 10% | Not Available Online | Reel | F95 | 22 uF | 20 VDC | 10 % | 800 mOhms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951D335KAAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 33uF 20V 10% | Not Available Online | Reel | F95 | 33 uF | 20 VDC | 10 % | 2 Ohms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931D226MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22uF 20V 20% | Not Available Online | 22 uF | 20 % | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT |