Nichicon - Tantalum Capacitors - Solid SMD
1.016 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F910G477MNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 470uF 7.3x4.3 | Not Available Online | Reel | F91 | 470 uF | 4 VDC | 20 % | 100 mOhms | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F910J107KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100uF 6.3V 10% | Not Available Online | Reel | F91 | 100 uF | 6.3 VDC | 10 % | 250 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F910J157KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150uF 6.3V 10% | Not Available Online | Reel | F91 | 150 uF | 6.3 VDC | 10 % | 250 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F910J227MNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 220uF 7.3x4.3 | Not Available Online | Reel | F91 | 220 uF | 6.3 VDC | 20 % | 100 mOhms | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F910J337MNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 330uF 7.3x4.3 | Not Available Online | Reel | F91 | 330 uF | 6.3 VDC | 20 % | 100 mOhms | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F911A107KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100uF 10V 10% | Not Available Online | Reel | F91 | 100 uF | 10 VDC | 10 % | 250 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F911A157MNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 150uF 7.3x4.3 | Not Available Online | Reel | F91 | 150 uF | 10 VDC | 20 % | 100 mOhms | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F911A227MNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 220uF 7.3x4.3 | Not Available Online | Reel | F91 | 220 uF | 10 VDC | 20 % | 100 mOhms | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F911A686KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 68uF 10V 10% | Not Available Online | Reel | F91 | 68 uF | 10 VDC | 10 % | 300 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F920E107MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 100uF 3.5x2.8 | Not Available Online | Reel | F92 | 100 uF | 2.5 VDC | 20 % | 1.3 Ohms | 1311 | 3428 | B Case | 3.4 mm (0.134 in) | 2.8 mm (0.11 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F920E476MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 47uF 3.5x2.8 | Not Available Online | Reel | F92 | 47 uF | 2.5 VDC | 20 % | 1.7 Ohms | 1311 | 3428 | B Case | 3.4 mm (0.134 in) | 2.8 mm (0.11 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F920G106MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 10uF 3.2x1.6 | Not Available Online | Reel | F92 | 10 uF | 4 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F920G336MPA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 33UF 4V 20% | Not Available Online | Reel | F92 | 33 uF | 4 VDC | 20 % | 4 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951A686MBAAM1Q2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 68uF | Not Available Online | Reel | F95 | 68 uF | 10 VDC | 20 % | 400 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951C226MQAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16volts 22uF 3.2x1.6 | Not Available Online | Reel | F95 | 22 uF | 16 VDC | 20 % | 3 Ohms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951C476MBAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16volts 47uF 3.3x2.7 | Not Available Online | Reel | F95 | 47 uF | 16 VDC | 20 % | 600 mOhms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951D225KSAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.2UF 20V 10% | Not Available Online | Reel | F95 | 2.2 uF | 20 VDC | 10 % | 5 Ohms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951D475MAAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 20volts 4.7uF 3.2x1.6 | Not Available Online | Reel | F95 | 4.7 uF | 20 VDC | 20 % | 1.5 Ohms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951D685KAAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.8UF 20V 10% | Not Available Online | Reel | F95 | 6.8 uF | 20 VDC | 10 % | 1.5 Ohms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951D685MAAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 20volts 6.8uF 3.2x1.6 | Not Available Online | Reel | F95 | 6.8 uF | 20 VDC | 20 % | 1.5 Ohms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951E335MAAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 25volts 3.3uF 3.2x1.6 | Not Available Online | Reel | F95 | 3.3 uF | 25 VDC | 20 % | 2.8 Ohms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951E475MSAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 25volts 4.7uF 3.2x1.6 | Not Available Online | Reel | F95 | 4.7 uF | 25 VDC | 20 % | 4 Ohms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951V475KBAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7UF 35V 10% | Not Available Online | Reel | F95 | 4.7 uF | 35 VDC | 10 % | 1.6 Ohms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F970G335MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 3.3uF 3.2x1.6 | Not Available Online | Reel | F97 | 3.3 uF | 4 VDC | 20 % | 4.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F970G685MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 6.8uF 3.2x1.6 | Not Available Online | Reel | F97 | 6.8 uF | 4 VDC | 20 % | 3.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability |