Nichicon - Tantalum Capacitors - Solid SMD
1.016 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F910G687KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 680uF 4V 10% | Not Available Online | Reel | F91 | 680 uF | 4 VDC | 10 % | 100 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F910J227KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 6.3V 10% | Not Available Online | Reel | F91 | 220 uF | 6.3 VDC | 10 % | 250 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F911A337KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 330uF 10V 10% | Not Available Online | Reel | F91 | 330 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F920E226MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 22uF 3.2x1.6 | Not Available Online | Reel | F92 | 22 uF | 2.5 VDC | 20 % | 2.8 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F920G156MPA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 15uF 2x1.25 | Not Available Online | Reel | F92 | 15 uF | 4 VDC | 20 % | 5 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F920G685MPA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 6.8uF 2x1.25 | Not Available Online | Reel | F92 | 6.8 uF | 4 VDC | 20 % | 6 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F920J156MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 15uF 3.2x1.6 | Not Available Online | Reel | F92 | 15 uF | 6.3 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F920J107MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100uF 6.3V 20% | Not Available Online | Reel | F92 | 100 uF | 6.3 VDC | 20 % | 1.3 Ohms | 1311 | 3428 | B Case | 3.4 mm (0.134 in) | 2.8 mm (0.11 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F920J475MPA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 4.7uF 2x1.25 | Not Available Online | Reel | F92 | 4.7 uF | 6.3 VDC | 20 % | 6 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950J107MAAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 100uF 3.2x1.7 | Not Available Online | Reel | F95 | 100 uF | 6.3 VDC | 20 % | 500 mOhms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950J476MAAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 47uF 3.2x1.7 | Not Available Online | Reel | F95 | 47 uF | 6.3 VDC | 20 % | 600 mOhms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F320G157MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 150uF Polymer Tantalum | Not Available Online | Bulk | 150 uF | 4 VDC | 20 % | SMD/SMT | ||||||||||||||
Mfr: F320G227MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD | Not Available Online | 220 uF | 4 VDC | 20 % | SMD/SMT | |||||||||||||||
Mfr: F321A157MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 150uF Polymer Tantalum | Not Available Online | Bulk | 150 uF | 10 VDC | 20 % | SMD/SMT | ||||||||||||||
Mfr: F110E227MD TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 220uF 105c 5.3x8.5 | Not Available Online | F11 | 220 uF | 2.5 VDC | 20 % | 20 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | ||||||||
Mfr: F921D106MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10UF 20V 20% | Not Available Online | F92 | 10 uF | 20 VDC | 20 % | 3 Ohms | 1311 | 3428 | B Case | 3.4 mm (0.134 in) | 2.8 mm (0.11 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: F970J336MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 33uF 6.3V 20% | Not Available Online | F97 | 33 uF | 6.3 VDC | 20 % | 2.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: F971A686MNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 68uF 10V 20% | Not Available Online | F97 | 68 uF | 10 VDC | 20 % | 600 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: F971C106MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10uF 16V 20% | Not Available Online | F97 | 10 uF | 16 VDC | 20 % | 2.1 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: F971C336MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 33uF 16V 20% | Not Available Online | F97 | 33 uF | 16 VDC | 20 % | 1.1 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: F721A477MMC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 470uF 10V 20% | Not Available Online | F72 | 470 uF | 10 VDC | 20 % | 140 mOhms | M Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F931E156KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 15uF 25V 10% | Not Available Online | Reel | F93 | 15 uF | 25 VDC | 10 % | 1.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 6 mm (0.236 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F970J685MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 6.8uF 3.2x2.7 | Not Available Online | Reel | F97 | 6.8 uF | 6.3 VDC | 20 % | 2.5 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971A156MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 15uF 6x3.2 | Not Available Online | Reel | F97 | 15 uF | 10 VDC | 20 % | 1.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971C226KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22UF 16V 10% | Not Available Online | Reel | F97 | 22 uF | 16 VDC | 20 % | 1.1 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability |