Panasonic - Tantalum Capacitors
579 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 10TPE47MAZB TTI: 10TPE47MAZB Panasonic Industry Availability: 2.000In Stock10.000 On Order Expected 21-May-27 Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm | 2.000In Stock10.000 On Order Expected 21-May-27 | SMD/SMT | 47 uF | 10 VDC | 1210 | 3528 | B2 Case | ||
8.000In Stock | SMD/SMT | 47 uF | 10 VDC | 1210 | 3528 | B2 Case | |||
Mfr: ETPSF270M6E TTI: ETPSF270M6E Panasonic Industry Availability: 8.000In StockTantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP | 8.000In Stock | SMD/SMT | 270 uF | 2.5 VDC | 1210 | 3528 | B2S Case | ||
Mfr: 1CTQC15173F1 TTI: 1CTQC15173F1 Panasonic Industry Availability: 6.000In StockTantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm | 6.000In Stock | SMD/SMT | 150 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 20TQC100MYF TTI: 20TQC100MYF Panasonic Industry Availability: 0In Stock57.500 On Order Expected Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm | 0In Stock57.500 On Order Expected | SMD/SMT | 100 uF | 20 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPF470MAH TTI: 6TPF470MAH Panasonic Industry Availability: 0In Stock14.000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm | 0In Stock14.000 On Order Expected | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | ||
0In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
0In Stock20.000 On Order Expected 29-Jul-27 | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | D4 Case | |||
0In Stock6.000 On Order Expected 12-Aug-27 | SMD/SMT | 220 uF | 10 VDC | 2917 | 7343 | D4 Case | |||
0In Stock12.000 On Order Expected 09-Apr-27 | SMD/SMT | 100 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 0In Stock | SMD/SMT | 220 uF | 6.3 VDC | 1210 | 3528 | B2 Case | ||
0In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
Mfr: 10TPE220ML TTI: 10TPE220ML Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10volts 220uF ESR 25mohm | 0In Stock | SMD/SMT | 220 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
0In Stock | SMD/SMT | 680 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
0In Stock8.000 On Order Expected | SMD/SMT | 33 uF | 10 VDC | 1210 | 3528 | B2 Case | |||
0In Stock15.000 On Order Expected 02-Sep-27 | SMD/SMT | 100 uF | 10 VDC | 2917 | 7343 | D2 Case | |||
0In Stock2.500 On Order Expected 07-Jun-27 | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | |||
Mfr: 4TPE470MIL TTI: 4TPE470MIL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 4volts 470uF ESR 18mohm | 0In Stock | SMD/SMT | 470 uF | 4 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPF330M9L TTI: 6TPF330M9L Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 0In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 16TQC100MYF TTI: 16TQC100MYF Panasonic Industry Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm | 0In Stock | SMD/SMT | 100 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 20TQC22MYFB TTI: 20TQC22MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20volts 22uF ESR 90mohm | 0In Stock | SMD/SMT | 22 uF | 20 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 10TPB150ML TTI: 10TPB150ML Panasonic Industry Availability: 0In Stock5.000 On Order Expected 16-Nov-26 Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm | 0In Stock5.000 On Order Expected 16-Nov-26 | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 2R5TPE680MCL TTI: 2R5TPE680MCL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm | 0In Stock | SMD/SMT | 680 uF | 2.5 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPE100MPB TTI: 6TPE100MPB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm | 0In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 6TPE220MAP TTI: 6TPE220MAP Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm | 0In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D2E Case |