Trimmer / Variable Capacitors
2.083 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.000In Stock27.000 On Order Expected | 5.5 pF to 30 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | |||||
5.000In Stock19.000 On Order Expected 09-Dec-26 | 4.5 pF to 20 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||||
21.000In Stock | 8 pF to 40 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Bulk | ||||||
2.000In Stock13.000 On Order Expected | 2 pF to 10 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Bulk | ||||||
17.000In Stock | 2 pF to 10 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | |||||
20In Stock | 0.8 pF to 10 pF | Wire | Air Trimmer Capacitor | - 65 C | + 125 C | Air Capacitors | Bulk | ||||||||||
0In Stock16.000 On Order Expected | 2 pF to 6 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | |||||
0In Stock11.000 On Order Expected | 1.5 pF to 3 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | - 0 %, + 50 % | 1.15 mm | - 40 C | + 85 C | JR | Reel | ||||||
0In Stock5.000 On Order Expected 09-Dec-26 | 8 pF to 40 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Ceramic Trimmers | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | |||||
0In Stock3.000 On Order Expected 08-Dec-26 | 1.5 pF to 3 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | |||||
0In Stock | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Bulk | |||||||
0In Stock | 1 pF to 14 pF | 125 V | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | A | Reel | |||||||
Mfr: BFC280831659 TTI: BFC280831659 Vishay / BC Components Availability: 0In Stock800 On Order Expected 04-Mar-27 Trimmer / Variable Capacitors TRIMMER CAPACITOR | 0In Stock800 On Order Expected 04-Mar-27 | 5.5 pF to 65 pF | 250 V | Axial | - 40 C | + 70 C | BFC2808 | Bulk | |||||||||
Mfr: BFC280908003 TTI: BFC280908003 Vishay / BC Components Availability: 0In StockTrimmer / Variable Capacitors TRIMMER CAPACITOR | 0In Stock | 250 V | Radial | - 40 C | + 125 C | BFC2809 | Bulk | ||||||||||
0In Stock | Air Capacitors | Bulk | |||||||||||||||
0In Stock | 4 pF to 18 pF | SMD/SMT | Sealed Trimmer Capacitor | 6.86 mm | - 55 C | + 125 C | Seal-Trim | Bulk | |||||||||
0In Stock | 2 pF to 10 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | HV Ceramic Chip Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Bulk | |||||
0In Stock | KM_HV | Reel | |||||||||||||||
0In Stock | 8 pF to 50 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Bulk | |||||||
0In Stock | Cera-Trim | Reel | |||||||||||||||
0In Stock | 1 pF to 23 pF | 750 V | SMD/SMT | 12.19 mm (0.48 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AM_HV | Reel | |||||||
Mfr: BFC280811109 TTI: BFC280811109 Vishay / BC Components Availability: 0In StockTrimmer / Variable Capacitors TRIMMER CAPACITOR | 0In Stock | 2 pF to 10 pF | 250 V | Radial | Film Dielectric Trimmer | - 40 C | + 70 C | BFC2808 | Bulk | 2222-808-11109 | |||||||
0In Stock | 5.5 pF to 30 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | HV Ceramic Chip Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Reel | |||||
0In Stock | 3 pF to 15 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||||
0In Stock | 1 pF to 16 pF | 1 kV | SMD/SMT | 15.49 mm (0.61 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AT_HV | Reel |