CTZ2 - KYOCERA - Trimmer / Variable Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CTZ3E-05A-W1-PF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTrimmer / Variable Capacitors 5PF TRIMMER CAPACITOR | Not Available Online | 1.5 pF to 5 pF | 25 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Trimmer Capacitor | - 40 C | + 85 C | CTZ2 | Reel | |||||
Mfr: CTZ3E-40C-W1-PF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTrimmer / Variable Capacitors 40PF TRIMMER CAPACITOR | Not Available Online | 4.5 pF to 40 pF | 25 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Trimmer Capacitor | - 40 C | + 85 C | CTZ2 | Reel | |||||
Mfr: CTZ3S-20C-W1-PF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTrimmer / Variable Capacitors 4.5 -7.5PF 25V N750+/-500 | Not Available Online | 4.5 pF to 20 pF | 25 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Trimmer Capacitor | - 40 C | + 85 C | CTZ2 | Reel | |||||
Mfr: CTZ2E-10A-X2-P TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTrimmer / Variable Capacitors 3 - 10PF 25V +100-0% | Not Available Online | 3 pF to 10 pF | 25 V | SMD/SMT | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Trimmer Capacitor | 100 % | - 40 C | + 85 C | CTZ2 | Reel | ||||
Mfr: CTZ3E-50C-W1-PF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTrimmer / Variable Capacitors 50PF TRIMMER CAPACITOR | Not Available Online | 4.5 pF to 50 pF | 25 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Trimmer Capacitor | - 40 C | + 85 C | CTZ2 | Reel | |||||
Mfr: CTZ-2-DRIVER TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTrimmer / Variable Capacitors | Not Available Online | 2 pF to 20 pF | 25 V | SMD/SMT | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Trimmer Capacitor | - 40 C | + 85 C | CTZ2 | ||||||
Mfr: CTZ3E-10A-W1-PF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTrimmer / Variable Capacitors 10PF TRIMMER CAPACITOR | Not Available Online | 2.5 pF to 10 pF | 25 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Trimmer Capacitor | - 40 C | + 85 C | CTZ2 | Reel |