Knowles - Trimmer / Variable Capacitors
1.425 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.5 pF to 55 pF | 600 V | SMD/SMT | 15.49 mm (0.61 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AT_HV | Bulk | ||||||
Mfr: AP55HV TTI: Not Assigned Knowles Voltronics Trimmer / Variable Capacitors PTFE Dielectric 600V 1.5 to 55.0pF | 0In Stock | 1.5 pF to 55 pF | 600 V | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AP_HV | Bulk | |||||
0In Stock | 1 pF to 14 pF | 250 V | SMD/SMT | 12.19 mm (0.48 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | A | Bulk | ||||||
0In Stock | 1 pF to 4 pF | 250 V | SMD/SMT | 15.49 mm (0.61 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | A | Bulk | ||||||
0In Stock | 1 pF to 23 pF | 125 V | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | A | Bulk | ||||||
0In Stock | 0.42 in | Tuning Rotor | 0.201 in | Bulk | ||||||||||||
0In Stock | A1_HV | Bulk | ||||||||||||||
0In Stock | A1 | Bulk | ||||||||||||||
0In Stock | A | Bulk | ||||||||||||||
0In Stock | A | Bulk | ||||||||||||||
0In Stock | 1.5 pF to 10 pF | Through Hole | Non-Magnetic Trimmer Capacitor | - 65 C | + 125 C | Non-Magnetic Capacitors | Bulk | |||||||||
0In Stock | 1 pF to 10 pF | Wire | Air Trimmer Capacitor | - 65 C | + 125 C | Air Capacitors | Bulk | |||||||||
0In Stock | 1 pF to 16 pF | Through Hole | Air Trimmer Capacitor | - 65 C | + 125 C | Air Capacitors | Reel | |||||||||
0In Stock | 1 pF to 20 pF | Wire | Air Trimmer Capacitor | - 65 C | + 125 C | Air Trimmer | Bulk | |||||||||
0In Stock | 0.8 pF to 8 pF | 500 V | SMD/SMT | 8.38 mm (0.33 in) | Trimmer Capacitor | 3.81 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
0In Stock | Air Capacitors | Bulk | ||||||||||||||
0In Stock | Air Capacitors | Bulk | ||||||||||||||
0In Stock | Air Capacitors | Bulk | ||||||||||||||
0In Stock | 0.6 pF to 6 pF | Radial | 29 mm (1.142 in) | Non-Magnetic | 5760 | Bulk | ||||||||||
0In Stock | 7 pF to 40 pF | SMD/SMT | Sealed Trimmer Capacitor | 6.86 mm | - 55 C | + 125 C | Seal-Trim | Bulk | ||||||||
0In Stock | Cera-Trim | Bulk | ||||||||||||||
0In Stock | Cera-Trim | Bulk | ||||||||||||||
0In Stock | 0.4 pF to 2.5 pF | 500 V | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | |||||||||
Mfr: 9402-9SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 5 pF to 18 pF | SMD/SMT | 3.18 mm (0.125 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.56 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
0In Stock | 0.25 pF to 0.7 pF | SMD/SMT | 3.56 mm (0.14 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.81 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk |