Knowles - Trimmer / Variable Capacitors
1.425 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 pF to 23 pF | 750 V | SMD/SMT | 12.19 mm (0.48 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AM_HV | Reel | ||||||
0In Stock | K_HV | Reel | ||||||||||||||
0In Stock | KM_HV | Reel | ||||||||||||||
0In Stock | 5.5 pF to 30 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | HV Ceramic Chip Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Reel | ||||
0In Stock | 3 pF to 15 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | |||||
Not Available Online | 0.5 pF to 8 pF | 500 V | 6.6 mm (0.26 in) | Multi-Turn PTFE Trimmer Capacitors | 4.06 mm | - 65 C | + 125 C | A1_HV | Bulk | |||||||
0In Stock | A1 | Bulk | ||||||||||||||
0In Stock | A1_HV | Bulk | ||||||||||||||
0In Stock | A | Bulk | ||||||||||||||
0In Stock | A | Bulk | ||||||||||||||
0In Stock | A | Bulk | ||||||||||||||
0In Stock | KM_HV | Bulk | ||||||||||||||
0In Stock | KP_HV | Bulk | ||||||||||||||
0In Stock | A1_HV | Bulk | ||||||||||||||
0In Stock | 1 pF to 5 pF | SMD/SMT | Ceramic Trimmer Capacitor | - 55 C | + 125 C | Cera-Trim | Bulk | |||||||||
0In Stock | 1 pF to 5 pF | SMD/SMT | 3.18 mm (0.125 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.58 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
0In Stock | 0.3 pF to 1.2 pF | 500 V | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | |||||||||
0In Stock | 500 V | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||||||
0In Stock | 0.4 pF to 2.5 pF | 500 V | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | |||||||||
Mfr: 9410-2SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 4 pF to 18 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
0In Stock | 7 pF to 40 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
0In Stock | Seal-Trim | Bulk | ||||||||||||||
0In Stock | 0.5 pF to 1.3 pF | SMD/SMT | 3.56 mm (0.14 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.81 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
0In Stock | 0.6 pF to 2 pF | SMD/SMT | 3.56 mm (0.14 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.81 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
0In Stock | 1 pF to 4.5 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk |