JZ - Knowles - Trimmer / Variable Capacitors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.000In Stock27.000 On Order Expected | 5.5 pF to 30 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
5.000In Stock19.000 On Order Expected 09-Dec-26 | 4.5 pF to 20 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | |||||
17.000In Stock | 2 pF to 10 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
0In Stock16.000 On Order Expected | 2 pF to 6 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
0In Stock5.000 On Order Expected 09-Dec-26 | 8 pF to 40 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Ceramic Trimmers | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
0In Stock3.000 On Order Expected 08-Dec-26 | 1.5 pF to 3 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
0In Stock | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Bulk | ||||||
0In Stock | 3 pF to 15 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | |||||
Not Available Online | 4.5 pF to 20 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | ||||||
Not Available Online | 2 pF to 6 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | ||||||
Not Available Online | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ |