Trimmer / Variable Capacitors
2.083 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Bulk | |||||||
Mfr: 9702-0SL-1R3 TTI: 9702-0SL-1R3 Knowles Johanson Manufacturing Trimmer / Variable Capacitors Trimmer / Variable Capacitors 0.5PF-2.5PF 250V | 0In Stock | 0.5 pF to 2.5 pF | 250 V | SMD/SMT | 0.125 in | 0.125 in | 0.04 in | - 55 C | + 125 C | Thin Trim | Reel | ||||||
0In Stock | 1 pF to 16 pF | 1 kV | SMD/SMT | 15.49 mm (0.61 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AT_HV | Reel | |||||||
0In Stock | K_HV | Reel | |||||||||||||||
0In Stock | KM_HV | Reel | |||||||||||||||
0In Stock | 4.5 pF to 20 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | HV Ceramic Chip Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Bulk | |||||
Mfr: BFC280908002 TTI: BFC280908002 Vishay / BC Components Availability: 0In StockTrimmer / Variable Capacitors TRIMMER CAPACITOR | 0In Stock | 4 pF to 38 pF | 250 V | Radial | - 40 C | + 125 C | BFC2809 | Bulk | |||||||||
0In Stock | KM_HV | Reel | |||||||||||||||
0In Stock | 1 pF to 23 pF | 750 V | SMD/SMT | 12.19 mm (0.48 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AM_HV | Reel | |||||||
Mfr: BFC280811109 TTI: BFC280811109 Vishay / BC Components Availability: 0In StockTrimmer / Variable Capacitors TRIMMER CAPACITOR | 0In Stock | 2 pF to 10 pF | 250 V | Radial | Film Dielectric Trimmer | - 40 C | + 70 C | BFC2808 | Bulk | 2222-808-11109 | |||||||
0In Stock | 1 pF to 23 pF | 125 V | SMD/SMT | 12.19 mm (0.48 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | A | Bulk | |||||||
0In Stock | 1.5 pF to 30 pF | 250 V | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | A | Bulk | |||||||
0In Stock | 1.5 pF to 40 pF | 1 kV | SMD/SMT | 15.49 mm (0.61 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AT_HV | Bulk | |||||||
0In Stock | 0.45 pF to 4 pF | 250 V | SMD/SMT | 6.6 mm (0.26 in) | Multi-Turn PTFE Trimmer Capacitors | 4.06 mm | - 65 C | + 125 C | A1 | Bulk | |||||||
0In Stock | 2 pF to 6 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | HV Ceramic Chip Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Reel | |||||
0In Stock | AM_HV | Bulk | |||||||||||||||
0In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 8.38 mm (0.33 in) | Trimmer Capacitor | 3.81 mm | - 65 C | + 125 C | Giga-Trim | Bulk | |||||||
Mfr: 2322-0GSLR1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 0.6 pF to 2.5 pF | SMD/SMT | Ceramic Trimmer Capacitor | - 55 C | + 125 C | Cera-Trim | Reel | |||||||||
0In Stock | 2.5 pF to 10 pF | SMD/SMT | Ceramic Trimmer Capacitor | - 55 C | + 125 C | Cera-Trim | Reel | ||||||||||
0In Stock | 0.6 pF to 3.5 pF | Through Hole | 12.065 mm (0.475 in) | Air Trimmer Capacitor | 4.064 mm | - 65 C | + 125 C | Air Capacitors | Bulk | ||||||||
0In Stock | 300 fF to 2.3 pF | 500 V | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||||||
0In Stock | Air Capacitors | Bulk | |||||||||||||||
0In Stock | 0.8 pF to 8 pF | 500 V | SMD/SMT | 8.38 mm (0.33 in) | Trimmer Capacitor | 3.81 mm | - 65 C | + 125 C | Giga Trim | Bulk | |||||||
0In Stock | 0.6 pF to 4.5 pF | 500 V | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||||||
0In Stock | Air Capacitors | Bulk |