AP_HV - Trimmer / Variable Capacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AP55HV TTI: Not Assigned Knowles Voltronics Trimmer / Variable Capacitors PTFE Dielectric 600V 1.5 to 55.0pF | 0In Stock | 1.5 pF to 55 pF | 600 V | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AP_HV | Bulk | |||||
0In Stock | 1 pF to 23 pF | 750 V | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AP_HV | Bulk | ||||||
0In Stock | 1 pF to 10 pF | 1 kV | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AP_HV | Bulk | ||||||
0In Stock | 1 pF to 16 pF | 1 kV | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AP_HV | Bulk | ||||||
0In Stock | 1.5 pF to 40 pF | 1 kV | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AP_HV | Bulk | ||||||
0In Stock | 1 pF to 4 pF | 1 kV | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AP_HV | Bulk | ||||||
Not Available Online | AP_HV | |||||||||||||||
Not Available Online | AP_HV | |||||||||||||||
Not Available Online | AP_HV |