Giga Trim - Trimmer / Variable Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 7.98 mm (0.314 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga Trim | Reel | ||||||
0In Stock | 0.8 pF to 8 pF | 500 V | Radial | 12.19 mm (0.48 in) | Trimmer Capacitor | - 65 C | + 125 C | Giga Trim | Bulk | |||||||
0In Stock | 0.8 pF to 8 pF | 500 V | SMD/SMT | 8.38 mm (0.33 in) | Trimmer Capacitor | 3.81 mm | - 65 C | + 125 C | Giga Trim | Bulk | ||||||
0In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 7.98 mm (0.314 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga Trim | Reel |