JR - Trimmer / Variable Capacitors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21.000In Stock | 8 pF to 40 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Bulk | |||||
2.000In Stock13.000 On Order Expected | 2 pF to 10 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Bulk | |||||
0In Stock11.000 On Order Expected | 1.5 pF to 3 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | - 0 %, + 50 % | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
0In Stock | 8 pF to 50 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Bulk | ||||||
0In Stock | 2 pF to 6 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
0In Stock | 5.5 pF to 30 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
0In Stock | 4.5 pF to 20 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
0In Stock | 3 pF to 15 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
Not Available Online | 2 pF to 6 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | |||||||
Not Available Online | 3 pF to 8 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
Not Available Online | 1.5 pF to 3 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR |