Cornell Dubilier - Capacitors
4.244 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (1.660)
- Capacitor Hardware (61)
- Capacitor Kits (10)
- Ceramic Capacitors (63)
- Film Capacitors (901)
- MLCCs (36)
- Mica Capacitors (1.182)
- Motor Start Capacitors & Motor Run Capacitors (166)
- Polymer Capacitors (90)
- Safety Capacitors (8)
- Supercapacitors / Ultracapacitors (108)
- Tantalum Capacitors (85)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DGH504Q5R5 TTI: DGH504Q5R5 Knowles / Illinois Capacitor Availability: 3.200In StockSupercapacitors / Ultracapacitors 0.5F 5.5V 30%/-10% Dual Cell | 3.200In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 500000 uF | - 10 %, + 30 % | 5.5 VDC | ||||||
Mfr: SLPX222M100E3P3 TTI: SLPX222M100E3P3 Knowles / Illinois Capacitor Availability: 50In StockAluminum Electrolytic Capacitors - Snap In 2200uF 100V 20% 85C | 50In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 20 % | 100 VDC | ECO-S2AP222DA | |||||
Mfr: AFK476M35D16T-F TTI: AFK476M35D16T-F Knowles / Illinois Capacitor Availability: 12.000In Stock35.000 On Order Expected 04-Aug-27 Aluminum Electrolytic Capacitors - SMD 35V 47uF 6.3X5.8 AEC-Q200 | 12.000In Stock35.000 On Order Expected 04-Aug-27 | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 47 uF | 20 % | 35 VDC | |||||||
Mfr: 227CKS050M TTI: 227CKS050M Knowles / Illinois Capacitor Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50V 20% | 200In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 220 uF | 20 % | 50 VDC | ||||||
Mfr: 381LR471M450A052 TTI: 381LR471M450A052 Knowles / Illinois Capacitor Availability: 80In Stock320 On Order Expected 11-Dec-26 Aluminum Electrolytic Capacitors - Snap In 470uF 450V 20% | 80In Stock320 On Order Expected 11-Dec-26 | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 20 % | 450 VDC | EET-ED2W471EA | |||||
Mfr: CD15ED220DO3F TTI: CD15ED220DO3F Knowles / Illinois Capacitor Availability: 800In StockMica Capacitors 22pF 500V 0.5pF | 800In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 22 pF | 0.5 pF | |||||||
Mfr: CD15FD101FO3F TTI: CD15FD101FO3F Knowles / Illinois Capacitor Availability: 1.300In StockMica Capacitors 100pF 500V 1% | 1.300In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 100 pF | 1 % | CD15FD101F03F | ||||||
Mfr: CD15FD121FO3F TTI: CD15FD121FO3F Knowles / Illinois Capacitor Availability: 100In StockMica Capacitors 120pF 500V 1% | 100In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 120 pF | 1 % | CD15FD121F03F | ||||||
Mfr: DGH106Q2R7 TTI: DGH106Q2R7 Knowles / Illinois Capacitor Availability: 50In StockSupercapacitors / Ultracapacitors 10F 2.7V 30%/-10% Radial | 50In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 10 F | - 10 %, + 30 % | 2.7 VDC | ||||||
Mfr: 101C153U100EE2B TTI: 101C153U100EE2B Knowles / Illinois Capacitor Availability: 504In StockAluminum Electrolytic Capacitors - Screw Terminal 15000uF 100V -10% + 75% tol | 504In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 15000 uF | - 10 %, + 75 % | 100 VDC | |||||||
Mfr: 478SAK6R3M TTI: 478SAK6R3M Knowles / Illinois Capacitor Availability: 5.500In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 6.3V 20% tol. ELECTROLYTIC | 5.500In Stock | Electrolytic Capacitors | Radial | 4700 uF | 6.3 VDC | ||||||||
Mfr: DGH105Q5R5 TTI: DGH105Q5R5 Knowles / Illinois Capacitor Availability: 0In Stock41.800 On Order Expected Supercapacitors / Ultracapacitors 1F 5.5V 30%/-10% Dual Cell | 0In Stock41.800 On Order Expected | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 1 F | - 10 %, + 30 % | 5.5 VDC | ||||||
Mfr: DGH505Q5R5 TTI: DGH505Q5R5 Knowles / Illinois Capacitor Availability: 0In Stock10.000 On Order Expected 18-Dec-26 Supercapacitors / Ultracapacitors 5F 5.5V 30%/-10% Dual Cell | 0In Stock10.000 On Order Expected 18-Dec-26 | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 5 F | - 10 %, + 30 % | 5.5 VDC | ||||||
Mfr: CD19FD152FO3F TTI: CD19FD152FO3F Knowles / Illinois Capacitor Availability: 0In Stock250 On Order Expected 16-Apr-27 Mica Capacitors 1500pF 500V 1% | 0In Stock250 On Order Expected 16-Apr-27 | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 1.5 nF | 1 % | CD19FD152F03F | ||||||
Mfr: 381LX332M035H012 TTI: 381LX332M035H012 Knowles / Illinois Capacitor Availability: 0In Stock2.100 On Order Expected 29-Jan-27 Aluminum Electrolytic Capacitors - Snap In 3300uF 35V 20% | 0In Stock2.100 On Order Expected 29-Jan-27 | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 3300 uF | 20 % | 35 VDC | ECO-S1VA332BA | |||||
Mfr: DGH105Q2R7 TTI: DGH105Q2R7 Knowles / Illinois Capacitor Availability: 0In Stock9.000 On Order Expected 27-Nov-26 Supercapacitors / Ultracapacitors 1F 2.7V +30%/-10% Radial | 0In Stock9.000 On Order Expected 27-Nov-26 | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 1 F | - 10 %, + 30 % | 2.7 VDC | ||||||
Mfr: 105MKP275KE TTI: 105MKP275KE Knowles / Illinois Capacitor Availability: 0In Stock13.500 On Order Expected 13-May-27 Safety Capacitors 1uF 10% tol FILM | 0In Stock13.500 On Order Expected 13-May-27 | Safety Capacitors | Safety Film Capacitors | Radial | 1 uF | 10 % | 310 VAC | ||||||
Mfr: CD19FD102FO3F TTI: CD19FD102FO3F Knowles / Illinois Capacitor Availability: 0In Stock700 On Order Expected 18-Dec-26 Mica Capacitors 1nF 500V 1% | 0In Stock700 On Order Expected 18-Dec-26 | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 1 nF | 1 % | 500 VDC | CD19FD102F03F | |||||
Mfr: 187AVG063MGBJ TTI: 187AVG063MGBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 63V 20% POLYMER/IC | 0In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 180 uF | 20 % | 63 VDC | ||||||
Mfr: 226TTA250M TTI: 226TTA250M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 250V 20% | 0In Stock | Electrolytic Capacitors | Axial | 22 uF | 20 % | 250 VDC | |||||||
Mfr: AFK107M63G24VT-F TTI: AFK107M63G24VT-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100uF 63V High Vibration | Not Available Online | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | 100 uF | 20 % | 63 VDC | |||||||
Mfr: 227SAK035M TTI: 227SAK035M Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% | Not Available Online | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 220 uF | 20 % | 35 VDC | ||||||
Mfr: SLPX103M063H7P3 TTI: SLPX103M063H7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 85C | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 10000 uF | 20 % | 63 VDC | ||||||
Mfr: EDS334Z5R5C TTI: EDS334Z5R5C Knowles / Illinois Capacitor Availability: 0In Stock9.000 On Order Expected 12-Feb-27 Supercapacitors / Ultracapacitors 0.33F 5.5V 85C | 0In Stock9.000 On Order Expected 12-Feb-27 | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 330000 uF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: MIN02-002EC910J-F TTI: MIN02-002EC910J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 91pF 5 % | 0In Stock | Mica Capacitors | Mica High Frequency Capacitors | SMD/SMT | 91 pF | 5 % | 300 VDC |