Cornell Dubilier - Capacitors
4.244 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (1.660)
- Capacitor Hardware (61)
- Capacitor Kits (10)
- Ceramic Capacitors (63)
- Film Capacitors (901)
- MLCCs (36)
- Mica Capacitors (1.182)
- Motor Start Capacitors & Motor Run Capacitors (166)
- Polymer Capacitors (90)
- Safety Capacitors (8)
- Supercapacitors / Ultracapacitors (108)
- Tantalum Capacitors (85)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFK476M50E16T-F TTI: AFK476M50E16T-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 47uF 8X6.2 AEC-Q200 | Not Available Online | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 47 uF | 20 % | 50 VDC | |||||||
Mfr: 947D311K901ACGSN TTI: 947D311K901ACGSN Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 310uF 900V 10% DC Film capacitor | Not Available Online | Film Capacitors | DC Link Film Capacitors | Insert Threaded | 310 uF | 10 % | 900 VDC | 230 VAC | |||||
Mfr: DPP6D47K-F TTI: DPP6D47K-F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 600Vdc 0.0047uF | Not Available Online | Film Capacitors | General Film Capacitors | Radial | 4.7 nF | 10 % | 630 VDC | 250 VAC | |||||
Mfr: 940C30S1K-F TTI: 940C30S1K-F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 3kV 0.01uF | Not Available Online | Film Capacitors | Snubber Film Capacitors | Axial | 10 nF | 10 % | 3 kVDC | 500 VAC | |||||
Mfr: 477TTA050M TTI: 477TTA050M Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Axial Leaded 470uF 50V 20% | Not Available Online | Electrolytic Capacitors | Axial | 470 uF | 20 % | 50 VDC | |||||||
Mfr: 228TTA035M TTI: 228TTA035M Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 2200uF 35V 20% | Not Available Online | Electrolytic Capacitors | Axial | 2200 uF | 20 % | 35 VDC | |||||||
Mfr: 477CKE050M TTI: 477CKE050M Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% | Not Available Online | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 470 uF | 20 % | 50 VDC | ||||||
Mfr: 106TTA035MSD TTI: 106TTA035MSD Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Axial Leaded 10uF 20% 35V | 0In Stock | Electrolytic Capacitors | Axial | 10 uF | 20 % | 35 VDC | |||||||
0In Stock | Film Capacitors | General Film Capacitors | Radial | 3.3 uF | 10 % | 100 VDC | 63 VAC | ||||||
Mfr: DGH255Q5R5 TTI: DGH255Q5R5 Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2.5F 5.5V 30%/-10% Dual Cell | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 2.5 F | - 10 %, + 30 % | 5.5 VDC | ||||||
Mfr: DGH256Q2R7 TTI: DGH256Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2.7V 30%/-10% Radial | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 25 F | - 10 %, + 30 % | 2.7 VDC | ||||||
Mfr: SEK101M016ST TTI: SEK101M016ST Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100uF 16V | Not Available Online | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 100 uF | 20 % | 16 VDC | ||||||
Mfr: SLP223M035H9P3 TTI: SLP223M035H9P3 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 22000uF 35V 20% 105C | Not Available Online | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 22000 uF | 20 % | 35 VDC | ||||||
Mfr: 105K400CS6 TTI: 105K400CS6 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 400V Capstick | 0In Stock | Film Capacitors | Radial | 1 uF | 10 % | 400 VDC | |||||||
Mfr: 381LX103M035J452 TTI: 381LX103M035J452 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 10000 uF | 20 % | 35 VDC | ECO-S1VA103CA | |||||
Mfr: T20P25NR-F TTI: T20P25NR-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.25uF 2kVdc | 0In Stock | Film Capacitors | General Film Capacitors | Stud Threaded | 250 nF | 10 % | 2 kVDC | ||||||
Mfr: MC18FD101G-TF TTI: MC18FD101G-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V 2% | 0In Stock | Mica Capacitors | Mica HV & High Current Capacitors | SMD/SMT | 100 pF | 2 % | |||||||
Mfr: SLPX223M050H9P3 TTI: SLPX223M050H9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000uF 50V 20% 85C | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 22000 uF | 20 % | 50 VDC | ECO-S1HP223EA ECO-S1HP223EB ECE-T1HP223EA | |||||
Mfr: MLS113M040EB0C TTI: MLS113M040EB0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 11000uF 40V FLATPACK | 0In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 11000 uF | 20 % | 40 VDC | ||||||
0In Stock | Film Capacitors | General Film Capacitors | Stud Threaded | 500 nF | 10 % | 1.5 kVDC | |||||||
Mfr: CD15FD471GO3F TTI: CD15FD471GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 470pF 500V 2% | 0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 470 pF | 2 % | CD15FD471G03F | ||||||
Mfr: AFK106M63D16T-F TTI: AFK106M63D16T-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 63V 10uF 6.3X5.8 AEC-Q200 | Not Available Online | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 10 uF | 20 % | 63 VDC | |||||||
Mfr: 935C1W1K-F TTI: 935C1W1K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 100V 1uF | 0In Stock | Film Capacitors | General Film Capacitors | Wire | 1 uF | 10 % | 100 VDC | 70 VAC | |||||
Mfr: 227AVG050MGBJ TTI: 227AVG050MGBJ Knowles / Illinois Capacitor Aluminum Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC | Not Available Online | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 220 uF | 20 % | 50 VDC | ||||||
Mfr: 107AVG063MFBJ TTI: 107AVG063MFBJ Knowles / Illinois Capacitor Aluminum Organic Polymer Capacitors 100uF 63V 20% POLYMER/IC | 0In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 100 uF | 20 % | 63 VDC |