Cornell Dubilier - Capacitors
4.244 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (1.660)
- Capacitor Hardware (61)
- Capacitor Kits (10)
- Ceramic Capacitors (63)
- Film Capacitors (901)
- MLCCs (36)
- Mica Capacitors (1.182)
- Motor Start Capacitors & Motor Run Capacitors (166)
- Polymer Capacitors (90)
- Safety Capacitors (8)
- Supercapacitors / Ultracapacitors (108)
- Tantalum Capacitors (85)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD15ED820FO3F TTI: CD15ED820FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 82pF 500V 1% | 0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 82 pF | 1 % | |||||||
Mfr: AFK476M50X16T-F TTI: AFK476M50X16T-F Knowles / Illinois Capacitor Availability: 0In Stock2.700 On Order Expected 23-Jul-27 Aluminum Electrolytic Capacitors - SMD 47uF 50V 20% AEC-Q200 | 0In Stock2.700 On Order Expected 23-Jul-27 | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 47 uF | 20 % | 50 VDC | |||||||
Not Available Online | Motor Capacitors | Motor Start Capacitors | Quick Connect | 88 uF to 106 uF | 10 % | 330 VAC | |||||||
0In Stock | Mica Capacitors | Mica Snubber Capacitors | Radial | 1 nF | 5 % | ||||||||
Mfr: CD19FD182JO3F TTI: CD19FD182JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1800pF 500V 5% | 0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 1.8 nF | 5 % | CD19FD182J03F | ||||||
Mfr: 381LQ471M450A452 TTI: 381LQ471M450A452 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 470uF 35X45 | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 20 % | 450 VDC | EET-HC2W471LA EET-HC2W471EA | |||||
Mfr: SLPX682M035C3P3 TTI: SLPX682M035C3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 85C | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 6800 uF | 20 % | 35 VDC | ||||||
Mfr: SLPX333M025E9P3 TTI: SLPX333M025E9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 33000uF 25V 20% 85C | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 33000 uF | 20 % | 25 VDC | ||||||
Mfr: 944U161K801ABI TTI: 944U161K801ABI Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 160uF 800V M5 insert | 0In Stock | Film Capacitors | DC Link Film Capacitors | Insert Threaded | 160 uF | 10 % | 800 VDC | ||||||
Mfr: 940C30S47K-F TTI: 940C30S47K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3kV 0.047uF | 0In Stock | Film Capacitors | Snubber Film Capacitors | Axial | 47 nF | 10 % | 3 kVDC | 500 VAC | |||||
Mfr: MLP281M450EB1A TTI: MLP281M450EB1A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 280uF 450V 20% FLATPACK | 0In Stock | Electrolytic Capacitors | High Energy Electrolytic Capacitors | Radial | 280 uF | 20 % | 450 VDC | ||||||
Mfr: 108TTA063M TTI: 108TTA063M Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% | Not Available Online | Electrolytic Capacitors | Axial | 1000 uF | 20 % | 63 VDC | |||||||
Mfr: 475TTA100M TTI: 475TTA100M Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 4.7uF 100V 20% LYTICS/IC | Not Available Online | Electrolytic Capacitors | Axial | 4.7 uF | 20 % | 100 VDC | |||||||
Mfr: EDC474Z5R5H TTI: EDC474Z5R5H Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.47F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Axial | 470000 uF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: CD19FD182FO3F TTI: CD19FD182FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1800pF 500V 1% | 0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 1.8 nF | 1 % | CD19FD182F03F | ||||||
Mfr: MLS662M040EA0C TTI: MLS662M040EA0C Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 6600uF 40V 20% FLATPACK | Not Available Online | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 6600 uF | 20 % | 40 VDC | ||||||
Mfr: SLP103M035C7P3 TTI: SLP103M035C7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 105C | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 10000 uF | 20 % | 35 VDC | ||||||
Mfr: SLP682M035A7P3 TTI: SLP682M035A7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 105C | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 6800 uF | 20 % | 35 VDC | ECO-S1VA682BA | |||||
Mfr: 381LQ222M200A452 TTI: 381LQ222M200A452 Knowles / Illinois Capacitor Availability: 0In Stock480 On Order Expected 27-Nov-26 Aluminum Electrolytic Capacitors - Snap In 2200uF 200V 20% | 0In Stock480 On Order Expected 27-Nov-26 | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 20 % | 200 VDC | EET-HC2D222LA EET-HC2D222EA EET-HC2W221CA | |||||
Mfr: CD15ED680FO3F TTI: CD15ED680FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 68pF 500V 1% | 0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 68 pF | 1 % | |||||||
Mfr: SLP471M160A3P3 TTI: SLP471M160A3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 160V 20% 105C | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 20 % | 160 VDC | ||||||
Mfr: SLPX222M080C3P3 TTI: SLPX222M080C3P3 Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 2200uF 80V 20% 85C | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 20 % | 80 VDC | ||||||
Mfr: CDV19EF680JO3F TTI: CDV19EF680JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 68pF 1kV 5% | 0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 68 pF | 5 % | |||||||
Mfr: CD19FD561JO3F TTI: CD19FD561JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 560pF 500V 5% | 0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 560 pF | 5 % | CD19FD561J03F | ||||||
Mfr: CD19FD561FO3F TTI: CD19FD561FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 560pF 500V 1% | 0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 560 pF | 1 % | CD19FD561F03F |