Cornell Dubilier - Capacitors
4.244 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (1.660)
- Capacitor Hardware (61)
- Capacitor Kits (10)
- Ceramic Capacitors (63)
- Film Capacitors (901)
- MLCCs (36)
- Mica Capacitors (1.182)
- Motor Start Capacitors & Motor Run Capacitors (166)
- Polymer Capacitors (90)
- Safety Capacitors (8)
- Supercapacitors / Ultracapacitors (108)
- Tantalum Capacitors (85)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 106CKE400M TTI: 106CKE400M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 400V 20% | 0In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 10 uF | 20 % | 400 VDC | ||||||
0In Stock | Film Capacitors | General Film Capacitors | Axial | 330 nF | 10 % | 630 VDC | 250 VAC | ||||||
Mfr: AFK397M50H32VT-F TTI: AFK397M50H32VT-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 390uF 50V 20% AEC-Q200 | 0In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 390 uF | 20 % | 50 VDC | |||||||
Mfr: 105CKE450M TTI: 105CKE450M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1uF 450V 20% | 0In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 1 uF | 20 % | 450 VDC | ||||||
Mfr: MLS112M075EK0C TTI: MLS112M075EK0C Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Radial Leaded 1100uF 75V 20% FLATPACK | 0In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 1100 uF | 20 % | 75 VDC | ||||||
Mfr: 380LX153M035A022 TTI: 380LX153M035A022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 15000uF (35X30) | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 15000 uF | 20 % | 35 VDC | ECO-S1VP153EA | |||||
Mfr: SLPX222M050A1P3 TTI: SLPX222M050A1P3 Knowles / Illinois Capacitor Availability: 0In Stock100 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - Snap In 2200uF 50V 20% 85C | 0In Stock100 On Order Expected 12-Apr-27 | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 20 % | 50 VDC | ECO-S1HP222BA | |||||
0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 390 pF | 5 % | CD15FD391J03F | |||||||
0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 220 pF | 1 % | CD15FD221F03F | |||||||
0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 10 pF | 0.5 pF | CD15CD100D03F | |||||||
Mfr: CDV19CF100JO3F TTI: CDV19CF100JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 10pF 1kV 5% | 0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 10 pF | 5 % | CDV19CF100J03F | ||||||
Mfr: MLP332M080EB0A TTI: MLP332M080EB0A Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 80V 20% FLATPACK | 0In Stock | Electrolytic Capacitors | High Energy Electrolytic Capacitors | Radial | 3300 uF | 20 % | 80 VDC | ||||||
Mfr: MC22FF331J-F TTI: MC22FF331J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 330pF 1kV 5% | 0In Stock | Mica Capacitors | Mica HV & High Current Capacitors | SMD/SMT | 330 pF | 5 % | |||||||
Mfr: AFK157M80H32T-F TTI: AFK157M80H32T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 150uF 12.5X13.5 AEC-Q200 | 0In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 150 uF | 20 % | 80 VDC | |||||||
Mfr: MXH105K305G20 TTI: MXH105K305G20 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 1uF 305VAC 10% X2 AEC-Q200 | 0In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 1 uF | 10 % | 630 VDC | 305 VAC | |||||
0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 250 pF | 1 % | CD15FD251F03F | |||||||
Mfr: EDC334Z5R5C TTI: EDC334Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 330000 uF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: EDC474Z5R5C TTI: EDC474Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.47F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 470000 uF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: EDC104Z5R5V TTI: EDC104Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Axial | 100000 uF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: EDC473Z5R5C TTI: EDC473Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 47000 uF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: 380LX562M035H022 TTI: 380LX562M035H022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V5600uF (22X30) | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 5600 uF | 20 % | 35 VDC | ECO-S1VP562BA | |||||
Mfr: 107SML035M TTI: 107SML035M Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - SMD 100uF 35V | Not Available Online | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 100 uF | 20 % | 35 VDC | |||||||
Mfr: DSF107Q3R0 TTI: DSF107Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 100F 3.0V 22*45 | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 100 F | - 10 %, + 30 % | 3 VDC | ||||||
Mfr: DSF207Q3R0 TTI: DSF207Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3VDC 200F Tol -10% to +30% | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 200 F | - 10 %, + 30 % | 3 VDC | ||||||
Mfr: DSF305Q3R0 TTI: DSF305Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3F 3.0V 8*20 | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 3 F | - 10 %, + 30 % | 3 VDC |