KEMET - Capacitors
633.008 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (24.878)
- Capacitor Hardware (32)
- Capacitor Kits (100)
- Ceramic Capacitors (430.695)
- Feed Through Capacitors (3)
- Film Capacitors (78.555)
- MLCCs (424.220)
- Motor Start Capacitors & Motor Run Capacitors (1.628)
- Polymer Capacitors (17.209)
- Safety Capacitors (24.660)
- Supercapacitors / Ultracapacitors (442)
- Tantalum Capacitors (72.015)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T495X336M025AHE175 TTI: T495X336M025AHE175 KEMET Availability: 1.000In StockTantalum Capacitors - Solid SMD 25V 33uF 2917 20% ESR=175mOhms | 1.000In Stock | Tantalum Capacitors | Tantalum Surge Low ESR Capacitors | SMD/SMT | 2917 | 7343 | 33 uF | 20 % | 25 VDC | ||||
Mfr: T491C336K010AT TTI: T491C336K010AT KEMET Availability: 1.000In StockTantalum Capacitors - Solid SMD 10V 33uF 2312 10% ESR=1.6ohms | 1.000In Stock | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2412 | 6032 | 33 uF | 10 % | 10 VDC | ||||
Mfr: T491C336K020AT TTI: T491C336K020AT KEMET Availability: 8.000In StockTantalum Capacitors - Solid SMD 20V 33uF 2312 10% ESR=1.2 Ohms | 8.000In Stock | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2412 | 6032 | 33 uF | 10 % | 20 VDC | ||||
Mfr: T356F226K016AT TTI: T356F226K016AT KEMET Availability: 100In StockTantalum Capacitors - Solid Leaded 16V 22uF 10% LS=5.08mm | 100In Stock | Tantalum Capacitors | Tantalum Solid Dipped | Radial | 22 uF | 10 % | 16 VDC | ||||||
Mfr: T495X106M035ATE250 TTI: T495X106M035ATE250 KEMET Availability: 1.000In StockTantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=250mOhms | 1.000In Stock | Tantalum Capacitors | Tantalum Surge Low ESR Capacitors | SMD/SMT | 2917 | 7343 | 10 uF | 20 % | 35 VDC | ||||
Mfr: T491X107M016AT TTI: T491X107M016AT KEMET Availability: 1.000In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 20% ESR=700mOhms | 1.000In Stock | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2917 | 7343 | 100 uF | 20 % | 16 VDC | ||||
Mfr: C0805C104M5RACAUTO TTI: C0805C104M5RACAUTO KEMET Availability: 20.000In Stock4.000 On Order Expected 18-Nov-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20% AEC-Q200 | 20.000In Stock4.000 On Order Expected 18-Nov-26 | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0805 | 2012 | 100 nF | 20 % | 50 VDC | ||||
Mfr: C0603C392J5GACAUTO TTI: C0603C392J5GACAUTO KEMET Availability: 4.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF C0G 0603 5% AEC-Q200 | 4.000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0603 | 1608 | 3.9 nF | 5 % | 50 VDC | ||||
Mfr: T520B476M006AHE070 TTI: T520B476M006AHE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms | 0In StockLimited Supply | Tantalum Capacitors | Tantalum Organic Polymer Standard Grade | SMD/SMT | 1311 | 3528 | 47 uF | 20 % | 6.3 VDC | ||||
Mfr: PME271YA4100MR30 TTI: PME271YA4100MR30 KEMET Availability: 1.000In StockSafety Capacitors 300V 1000pF 20% LS=10.2mm | 1.000In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 1 nF | 20 % | 1 kVDC | 300 VAC | P272HE102M300A | ||||
Mfr: C1206C124K2RAC7800 TTI: C1206C124K2RACTU KEMET Availability: 4.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.12uF X7R 1206 10% | 4.000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1206 | 3216 | 120 nF | 10 % | 200 VDC | C1206C124K2RAC7800 | |||
Mfr: R76MR3470SE30K TTI: R76MR3470SE30K KEMET Availability: 4.896In StockFilm Capacitors 400Volts 0.47uF 105deg C 10% | 4.896In Stock | Film Capacitors | General Film Capacitors | Radial | 470 nF | 10 % | 400 VDC | 250 VAC | |||||
Mfr: C1210V563KDRAC7800 TTI: C1210V563KDRACTU KEMET Availability: 4.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.056uF X7R 1210 10% | 4.000In Stock | Ceramic Capacitors | Arc Protection MLCCs | SMD/SMT | 1210 | 3225 | 56 nF | 10 % | 1 kVDC | C1210V563KDRAC7800 | |||
Mfr: C2220C473KDRAC7800 TTI: C2220C473KDRACTU KEMET Availability: 1.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1kV .047uF X7R 2220 0.1 | 1.000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 2220 | 5650 | 47 nF | 10 % | 1 kVDC | C2220C473KDRAC7800 | |||
Mfr: C0805C103K1GAC7800 TTI: C0805C103K1GACTU KEMET Availability: 4.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF C0G 0805 10% | 4.000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0805 | 2012 | 10 nF | 10 % | 100 VDC | C0805C103K1GAC7800 | |||
Mfr: R60IN42205030J TTI: R60IN42205030J KEMET Availability: 11.400In StockFilm Capacitors 250VDC 2.2 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 11.400In Stock | Film Capacitors | General Film Capacitors | Radial | 2.2 uF | 5 % | 250 VDC | 160 VAC | 60IN42205030J | ||||
Mfr: R46KN3150JB01K TTI: R46KN3150JB01K KEMET Availability: 16.100In StockSafety Capacitors 275volts 0.15uF 10% | 16.100In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 150 nF | 10 % | 560 VDC | 275 VAC | 46KN3150JB01K | ||||
Mfr: C0805C104J1RAC7800 TTI: C0805C104J1RACTU KEMET Availability: 2.500In StockLimited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0805 5% | 2.500In StockLimited Supply | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0805 | 2012 | 100 nF | 5 % | 100 VDC | C0805C104J1RAC7800 | |||
Mfr: PME271M622KR19T0 TTI: PME271M622KR19T0 KEMET Availability: 360In StockSafety Capacitors 275V 0.22uF 10% LS=20.3mm | 360In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 220 nF | 10 % | 630 VDC | 275 VAC | P276CP224K275L | ||||
Mfr: C0805X222K5RAC7800 TTI: C0805X222K5RACTU KEMET Availability: 24.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0805 10% | 24.000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0805 | 2012 | 2.2 nF | 10 % | 50 VDC | C0805X222K5RAC7800 | |||
Mfr: T491C227M010AT TTI: T491C227M010AT KEMET Availability: 500In Stock500 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid SMD 10V 220uF 2312 20% ESR=900mOhms | 500In Stock500 On Order Expected 23-Dec-26 | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2412 | 6032 | 220 uF | 20 % | 10 VDC | ||||
Mfr: ESK476M050AE3AA TTI: ESK476M050AE3AA KEMET Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 47uF 85C 2k Hour Radial | 2.000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 47 uF | 20 % | 50 VDC | SK476M050AE3AAKPLP | |||||
Mfr: C0805X680J5GAC7800 TTI: C0805X680J5GACTU KEMET Availability: 8.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 68pF C0G 0805 5% Flex Term | 8.000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0805 | 2012 | 68 pF | 5 % | 50 VDC | C0805X680J5GAC7800 | |||
Mfr: C0805C103K1GEC7800 TTI: C0805C103K1GECTU KEMET Availability: 4.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF C0G 0805 10% | 4.000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0805 | 2012 | 10 nF | 10 % | 100 VDC | C0805C103K1GEC7800 | |||
KEMET Availability: 270.000In Stock2.265.000 On Order Expected 11-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF 0603 X7R 10% AEC-Q200 | 270.000In Stock2.265.000 On Order Expected 11-Jan-27 | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0603 | 1608 | 22 nF | 10 % | 50 VDC |