TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
241 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSASU21GBB7225KTNA01 TTI: MSASU21GBB7225KTNA01 TAIYO YUDEN Availability: 18.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 0805 10 % | 18.000In Stock | 2.2 uF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASU32MSB5106KPNA01 TTI: MSASU32MSB5106KPNA01 TAIYO YUDEN Availability: 1.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1210 10 % | 1.000In Stock | 10 uF | 50 VDC | X5R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASJ105SB5225MFNA01 TTI: MSASJ105SB5225MFNA01 TAIYO YUDEN Availability: 70.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0402 20% | 70.000In Stock | 2.2 uF | 6.3 VDC | X5R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSAST21GAB7475KTNA01 TTI: MSAST21GAB7475KTNA01 TAIYO YUDEN Availability: 3.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 0805 10 % | 3.000In Stock | 4.7 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MCASU105SCG221JFNA01 TTI: MCASU105SCG221JFNA01 TAIYO YUDEN Availability: 590.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0G 0402 5% AEC-Q200 | 590.000In Stock | 220 pF | 50 VDC | C0G (NP0) | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU105SCG101JFNA01 TTI: MCASU105SCG101JFNA01 TAIYO YUDEN Availability: 400.000In Stock720.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5 % | 400.000In Stock720.000 On Order Expected | 100 pF | 50 VDC | C0G (NP0) | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCJCT168BB7104KTPA01 TTI: MCJCT168BB7104KTPA01 TAIYO YUDEN Availability: 9.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0603 10% AEC-Q200 | 9.000In Stock | 100 nF | 25 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MSASL21GAB7106KTNA01 TTI: MSASL21GAB7106KTNA01 TAIYO YUDEN Availability: 21.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 10 % | 21.000In Stock | 10 uF | 10 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MCASJ105CD7105KFNA01 TTI: MCASJ105CD7105KFNA01 TAIYO YUDEN Availability: 170.000In Stock1.130.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X7T 0402 10% AEC-Q200 | 170.000In Stock1.130.000 On Order Expected | 1 uF | 6.3 VDC | X7T | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MBAST31LAB7106KTNA01 TTI: MBAST31LAB7106KTNA01 TAIYO YUDEN Availability: 10.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10% | 10.000In Stock | 10 uF | 25 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | MBAS | Reel | ||||
Mfr: MCJCU31LBC7475KTDA01 TTI: MCJCU31LBC7475KTDA01 TAIYO YUDEN Availability: 48.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7S 1206 10 % | 48.000In Stock | 4.7 uF | 50 VDC | X7S | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCASU105SB7473KFNA01 TTI: MCASU105SB7473KFNA01 TAIYO YUDEN Availability: 180.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0402 10% AEC-Q200 | 180.000In Stock | 47 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MBASA168BB5226MTNA18 TTI: MBASA168BB5226MTNA18 TAIYO YUDEN Availability: 36.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4V 22uF X5R 0603 20% Industrial | 36.000In Stock | 22 uF | 4 VDC | X5R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | General Type MLCCs | Industrial | MBAS | Reel | |||
Mfr: MBJCH168BB7104KTPA01 TTI: MBJCH168BB7104KTPA01 TAIYO YUDEN Availability: 12.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0603 10% | 12.000In Stock | 100 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | General Type MLCCs | MBJC | Reel | ||||
Mfr: MCASL168SB7105KTNA01 TTI: MCASL168SB7105KTNA01 TAIYO YUDEN Availability: 304.000In Stock2.908.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0603 10% AEC-Q200 | 304.000In Stock2.908.000 On Order Expected | 1 uF | 10 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU168SB7472KTNA01 TTI: MCASU168SB7472KTNA01 TAIYO YUDEN Availability: 152.000In Stock324.000 On Order Expected 30-Apr-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0603 10 % | 152.000In Stock324.000 On Order Expected 30-Apr-27 | 4.7 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MSASG32NSB5106KTNA01 TTI: MSASG32NSB5106KTNA01 TAIYO YUDEN Availability: 4.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X5R 1210 10 % | 4.000In Stock | 10 uF | 35 VDC | X5R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.9 mm (0.075 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASH31LSB7105KTNA01 TTI: MSASH31LSB7105KTNA01 TAIYO YUDEN Availability: 20.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10% | 20.000In Stock | 1 uF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASE105SB7104KFNA01 TTI: MSASE105SB7104KFNA01 TAIYO YUDEN Availability: 90.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10 % | 90.000In Stock | 100 nF | 16 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MCASE105SB7224KFNA01 TTI: MCASE105SB7224KFNA01 TAIYO YUDEN Availability: 30.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X7R 0402 10 % | 30.000In Stock | 220 nF | 16 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASU21GSB7105KTNA01 TTI: MCASU21GSB7105KTNA01 TAIYO YUDEN Availability: 3.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10 % | 3.000In Stock | 1 uF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MBASG168SB5105KTNA18 TTI: MBASG168SB5105KTNA18 TAIYO YUDEN Availability: 40.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 35V 1uF X5R 0603 10% Industrial | 40.000In Stock | 1 uF | 35 VDC | X5R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | General Type MLCCs | Industrial | MBAS | Reel | |||
Mfr: MBASJ21GAB7106KTNA01 TTI: MBASJ21GAB7106KTNA01 TAIYO YUDEN Availability: 30.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X7R 0805 10% Industrial | 30.000In Stock | 10 uF | 6.3 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.2 mm (0.047 in) | General Type MLCCs | Industrial | MBAS | Reel | |||
Mfr: MBASE168SB7105KTNA01 TTI: MBASE168SB7105KTNA01 TAIYO YUDEN Availability: 40.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10% | 40.000In Stock | 1 uF | 16 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | General Type MLCCs | MBAS | Reel | ||||
Mfr: MBASJ168SB5475KTNA18 TTI: MBASJ168SB5475KTNA18 TAIYO YUDEN Availability: 40.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 10% Industrial | 40.000In Stock | 4.7 uF | 6.3 VDC | X5R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | General Type MLCCs | Industrial | MBAS | Reel |