MAAS - TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAASJ063SD7104KFCA01 TTI: MAASJ063SD7104KFCA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X7T 0201 10% AEC-Q200 | 0In Stock | 100 nF | 6.3 VDC | X7T | 10 % | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 125 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | Automotive MLCCs | AEC-Q200 | MAAS | Reel | ||
Mfr: MAASU32MAC7106MPCA01 TTI: MAASU32MAC7106MPCA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7S 1210 20% AEC-Q200 | 0In Stock | 10 uF | 50 VDC | X7S | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | MAAS | Reel | ||
Mfr: MAAST105SB7103MFNA01 TTI: MAAST105SB7103MFNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0402 20% AEC-Q200 | 0In Stock | 10 nF | 25 VDC | X7R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MAAS | Reel | ||
Mfr: MAASE105SB7104KFNA01 TTI: MAASE105SB7104KFNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10% AEC-Q200 | 0In Stock | 100 nF | 16 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MAAS | Reel | ||
Mfr: MAASU105SB7102KFNA01 TTI: MAASU105SB7102KFNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 10% AEC-Q200 | 0In Stock | 1 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | MAAS | Reel | |||
Mfr: MAASE21GAB7475KTNA01 TTI: MAASE21GAB7475KTNA01 TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 0805 10% AEC-Q200 | 0In Stock | 4.7 uF | 16 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | MAAS | Reel | |||
Mfr: MAASU105SB7103KFNA01 TTI: MAASU105SB7103KFNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10% AEC-Q200 | 0In Stock | 10 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MAAS | Reel |