MCJC - TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCJCT168BB7104KTPA01 TTI: MCJCT168BB7104KTPA01 TAIYO YUDEN Availability: 9.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0603 10% AEC-Q200 | 9.000In Stock | 100 nF | 25 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCU31LBC7475KTDA01 TTI: MCJCU31LBC7475KTDA01 TAIYO YUDEN Availability: 48.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7S 1206 10 % | 48.000In Stock | 4.7 uF | 50 VDC | X7S | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCH21GBB7104KTPA01 TTI: MCJCH21GBB7104KTPA01 TAIYO YUDEN Availability: 20.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0805 10% AEC-Q200 | 20.000In Stock | 100 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCL31LBB7226KTPA01 TTI: MCJCL31LBB7226KTPA01 TAIYO YUDEN Availability: 0In Stock8.562.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1206 10 % | 0In Stock8.562.000 On Order Expected | 22 uF | 10 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCH31LBB7105KTPA01 TTI: MCJCH31LBB7105KTPA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10% AEC-Q200 | 0In Stock | 1 uF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCH21GBB7224KTPA01 TTI: MCJCH21GBB7224KTPA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 0805 10% AEC-Q200 | 0In Stock | 220 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCU32MAB7475KPPA01 TTI: MCJCU32MAB7475KPPA01 TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10 % | Not Available Online | 4.7 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCT31LBB7475MTPA01 TTI: MCJCT31LBB7475MTPA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1206 20% AEC-Q200 | 0In Stock | 4.7 uF | 25 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCT168CB7105KRPA01 TTI: MCJCT168CB7105KRPA01 TAIYO YUDEN Availability: 0In Stock57.000 On Order Expected 29-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0603 10% | 0In Stock57.000 On Order Expected 29-Dec-26 | 1 uF | 25 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCH32MAB7225KPPA01 TTI: MCJCH32MAB7225KPPA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10% AEC-Q200 | 0In Stock | 2.2 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCE32MLB7226KPPDT1 TTI: MCJCE32MLB7226KPPDT1 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X7R 1210 10% AEC-Q200 | 0In Stock | 22 uF | 16 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCH168BB7472KTPA01 TTI: MCJCH168BB7472KTPA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 0603 10% AEC-Q200 | 0In Stock | 4.7 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCE21GCB7475KTPA01 TTI: MCJCE21GCB7475KTPA01 TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 0805 10% AEC-Q200 | Not Available Online | 4.7 uF | 16 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCJ32MLB7476KPPDT1 TTI: MCJCJ32MLB7476KPPDT1 TAIYO YUDEN Availability: 0In Stock366.000 On Order Expected 14-May-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X7R 1210 10% AEC-Q200 | 0In Stock366.000 On Order Expected 14-May-27 | 47 uF | 6.3 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCU168AB7102KTPA01 TTI: MCJCU168AB7102KTPA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% AEC-Q200 | 0In Stock | 1 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCU21GBB7473KTPA01 TTI: MCJCU21GBB7473KTPA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0805 10% AEC-Q200 | 0In Stock | 47 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCU168BB7104KTPA01 TTI: MCJCU168BB7104KTPA01 TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200 | Not Available Online | 100 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel |