Vishay - Capacitors
384.266 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (15.423)
- Capacitor Hardware (24)
- Capacitor Kits (49)
- Ceramic Capacitors (242.878)
- Feed Through Capacitors (16)
- Film Capacitors (51.970)
- MLCCs (236.617)
- Polymer Capacitors (2.032)
- Safety Capacitors (9.822)
- Silicon RF Capacitors / Thin Film (382)
- Supercapacitors / Ultracapacitors (301)
- Tantalum Capacitors (63.167)
- Trimmer / Variable Capacitors (234)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K103K15X7RF5TL2 TTI: K103K15X7RF5TL2 Vishay / BC Components Availability: 12.000In StockMultilayer Ceramic Capacitors MLCC - Leaded 0.01uF 50volts 10% X7R 2.5mm LS | 12.000In Stock | Ceramic Capacitors | General Type MLCCs | Radial | 10 nF | 10 % | 50 VDC | ||||||
Mfr: MKP1839547164 TTI: MKP1839547164 Vishay / Roederstein Availability: 750In StockFilm Capacitors 4.7uF 160volts 5% | 750In Stock | Film Capacitors | AC and Pulse Film Capacitors | Axial | 4.7 uF | 5 % | 160 VDC | 100 VAC | |||||
Mfr: VJ1206Y223KXAAC TTI: VJ1206Y223KXAAC Vishay / Vitramon Availability: 3.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1206 .022uF 50V X7R 10% | 3.000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1206 | 3216 | 22 nF | 10 % | 50 VDC | ||||
Mfr: MAL215932471E3 TTI: MAL215932471E3 Vishay / BC Components Availability: 300In StockAluminum Electrolytic Capacitors - Snap In 470uF 200V 22x40mm | 300In Stock | Electrolytic Capacitors | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 20 % | 200 VDC | ||||||
Mfr: VJ1812Y102MXHAT4X TTI: VJ1812Y102MXHAT4X Vishay / Vitramon Availability: 2.000In Stock1.000 On Order Expected 16-Mar-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 3KV 20% | 2.000In Stock1.000 On Order Expected 16-Mar-27 | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1812 | 4532 | 1 nF | 20 % | 3 kVDC | ||||
Mfr: MAL213661471E3 TTI: MAL213661471E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% 12.5 x 25 | 1.000In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | |||||||
Mfr: MAL211892229E3 TTI: MAL211892229E3 Vishay / BC Components Availability: 260In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 200V 20% Axial | 260In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | Axial | 22 uF | 20 % | 200 VDC | 222211892229 | |||||
Mfr: VY1332M51Y5UC63V0 TTI: VY1332M51Y5UC63V0 Vishay / BC Components Availability: 6.000In StockSafety Capacitors 3300pF X760 Y500VAC 20% Y5U | 6.000In Stock | Safety Capacitors | Safety Ceramic Disc Capacitors | Radial | 3.3 nF | 20 % | 1.5 kVDC | 760 VAC, 500 VAC | |||||
Mfr: SMDY1102MY5UCR TTI: SMDY1102MY5UCR Vishay / BC Components Availability: 5.000In StockSafety Capacitors 1000pF 20% Y5U | 5.000In Stock | Safety Capacitors | Safety Film Capacitors | SMD/SMT | 1 nF | 20 % | 1.5 kVDC | 760 VAC, 500 VAC | |||||
Mfr: BFC233860473 TTI: BFC233860473 Vishay / BC Components Availability: 2.500In StockSafety Capacitors .047uF 20% 300volts | 2.500In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 47 nF | 20 % | 1 kVDC | 300 VAC | 222233860473 | ||||
Mfr: BFC237075684 TTI: BFC237075684 Vishay / BC Components Availability: 1.000In StockFilm Capacitors MKT 370 680nF 10 63V= | 1.000In Stock | Film Capacitors | General Film Capacitors | Radial | 680 nF | 10 % | 63 VDC | 40 VAC | 2222-370-75684 | ||||
Mfr: BFC237351473 TTI: BFC237351473 Vishay / BC Components Availability: 1.000In StockFilm Capacitors .047uF 10% 400volts | 1.000In Stock | Film Capacitors | General Film Capacitors | Radial | 47 nF | 10 % | 400 VDC | 220 VAC | 222237351473 | ||||
Mfr: BFC237151103 TTI: BFC237151103 Vishay / BC Components Availability: 1.000In StockFilm Capacitors .01uF 10% 400volts | 1.000In Stock | Film Capacitors | General Film Capacitors | Radial | 10 nF | 10 % | 400 VDC | 200 VAC | 222237151103 | ||||
Mfr: MAL205858222E3 TTI: MAL205858222E3 Vishay / BC Components Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 2200UF 63V 30X30 10MMLS | 200In Stock | Electrolytic Capacitors | Long Life Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 20 % | 63 VDC | ||||||
Mfr: BFC233810334 TTI: BFC233810334 Vishay / BC Components Availability: 1.500In Stock3.600 On Order Expected 17-Feb-27 Safety Capacitors .33uF 20% 440volts | 1.500In Stock3.600 On Order Expected 17-Feb-27 | Safety Capacitors | Safety Film Capacitors | Radial | 330 nF | 20 % | 1 kVDC | 440 VAC | 2222-338-10334 | ||||
Mfr: VJ0402Y104KXQCW1BC TTI: VJ0402Y104KXQCW1BC Vishay / Sprague Availability: 60.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 10V 10% 0402 | 60.000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0402 | 1005 | 100 nF | 10 % | 10 VDC | ||||
Mfr: M39006/22-0351 TTI: M39006/22-0351 Vishay Availability: 20In StockTantalum Capacitors - Wet 47UF 50V 10%T2P | 20In Stock | Tantalum Capacitors | |||||||||||
Mfr: BFC233820335 TTI: BFC233820335 Vishay / BC Components Availability: 1.100In StockSafety Capacitors 3.3uF 20% 310volts | 1.100In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 3.3 uF | 20 % | 630 VDC | 310 VAC | 2222-338-20335 | ||||
Mfr: MKT1813568015 TTI: MKT1813568015 Vishay / Roederstein Availability: 2.000In StockFilm Capacitors 6.8UF 100VDC 10% MKT AXIAL | 2.000In Stock | Film Capacitors | General Film Capacitors | Axial | 10 % | 100 VDC | 63 VAC | ||||||
Mfr: TP3D685K035C1100AS TTI: TP3D685K035C1100AS Vishay / Sprague Availability: 1.000In StockTantalum Capacitors - Solid SMD 685 uF 35volts 10% | 1.000In Stock | Tantalum Capacitors | Tantalum Solid Surface Mounts | SMD/SMT | 2917 | 7343 | 6.8 uF | 10 % | 35 VDC | ||||
Mfr: AY2221K29Y5SS63L7 TTI: AY2221K29Y5SS63L7 Vishay / BC Components Availability: 2.000In StockSafety Capacitors 220pF 10% X1:440VAC Y2:300VAC Automotive | 2.000In Stock | Safety Capacitors | Safety Radial Leaded Ceramic Disc Capacitors | Radial | 220 pF | 10 % | 1 kVDC | 440 VAC | |||||
Mfr: BFC233841105 TTI: BFC233841105 Vishay / BC Components Availability: 2.200In StockSafety Capacitors 1uF 20% 305volts | 2.200In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 1 uF | 20 % | 630 VDC | 305 VAC | 222233841105 | ||||
Mfr: MKP1837410161 TTI: MKP1837410161 Vishay / Roederstein Availability: 4.000In StockFilm Capacitors .1UF 160VDC 1% MKP 5.0MMLS | 4.000In Stock | Film Capacitors | RF Microwave Film Capacitors | Radial | 100 nF | 1 % | 160 VDC | 100 VAC | |||||
Mfr: MKT1822410015 TTI: MKT1822410015 Vishay / Roederstein Availability: 200In StockFilm Capacitors 0.1uF 100V 10% | 200In Stock | Film Capacitors | General Film Capacitors | Radial | 100 nF | 10 % | 100 VDC | 63 VAC | |||||
Mfr: 150D226X9050S2B TTI: 150D226X9050S2B Vishay / Sprague Availability: 25In StockTantalum Capacitors - Solid Leaded 22uF 50volts 10% S case Axial | 25In Stock | Tantalum Capacitors | Tantalum Solid Hermetically Sealed | Axial | 22 uF | 10 % | 50 VDC |