Vishay - Capacitors
384.266 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (15.423)
- Capacitor Hardware (24)
- Capacitor Kits (49)
- Ceramic Capacitors (242.878)
- Feed Through Capacitors (16)
- Film Capacitors (51.970)
- MLCCs (236.617)
- Polymer Capacitors (2.032)
- Safety Capacitors (9.822)
- Silicon RF Capacitors / Thin Film (382)
- Supercapacitors / Ultracapacitors (301)
- Tantalum Capacitors (63.167)
- Trimmer / Variable Capacitors (234)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL213638479E3 TTI: MAL213638479E3 Vishay / BC Components Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 10 x 12 | 800In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | |||||||
Mfr: MKT1813610255 TTI: MKT1813610255 Vishay / Roederstein Availability: 1.200In StockFilm Capacitors 10UF 250VDC 10% MKT AXIAL | 1.200In Stock | Film Capacitors | General Film Capacitors | Axial | 10 % | 250 VDC | 160 VAC | ||||||
Mfr: MAL212018221E3 TTI: MAL212018221E3 Vishay / BC Components Availability: 3.380In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 3.380In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Axial | 220 uF | 20 % | 63 VDC | 222212018221 | |||||
Mfr: MAL212017102E3 TTI: MAL212017102E3 Vishay / BC Components Availability: 240In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial | 240In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | Axial | 1000 uF | 20 % | 40 VDC | 222212017102 | |||||
Mfr: M39006/22-0125 TTI: M39006/22-0125 Vishay Availability: 80In Stock75 On Order Expected 16-Feb-27 Tantalum Capacitors - Wet 10UF 50V 10%T1M | 80In Stock75 On Order Expected 16-Feb-27 | Tantalum Capacitors | |||||||||||
Mfr: 293D157X9010D2TE3 TTI: 293D157X9010D2TE3 Vishay / Sprague Availability: 2.500In StockTantalum Capacitors - Solid SMD 150uF 10volts 10% D case Molded | 2.500In Stock | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | SMD/SMT | 2917 | 7343 | 150 uF | 10 % | 10 VDC | ||||
Mfr: 562R5GAD33 TTI: 562R5GAD33 Vishay / Cera-Mite Availability: 9.500In Stock5.000 On Order Expected Ceramic Disc Capacitors 1Kvolts 3300pF 20% | 9.500In Stock5.000 On Order Expected | Ceramic Capacitors | Ceramic Disc Capacitors | Radial | 3.3 nF | 20 % | 1 kVDC | ||||||
Mfr: 593D476X9010B2TE3 TTI: 593D476X9010B2TE3 Vishay / Sprague Availability: 8.000In StockTantalum Capacitors - Solid SMD 47uF 10volts 10% B case Molded | 8.000In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Commercial Grade | SMD/SMT | 1411 | 3528 | 47 uF | 10 % | 10 VDC | 593D476X9010B2WE3 | |||
Mfr: MAL215097112E3 TTI: MAL215097112E3 Vishay / BC Components Availability: 250In StockAluminum Electrolytic Capacitors - SMD 330UF 50V 105C 5000H | 250In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | 330 uF | 20 % | 50 VDC | 222215097112 | ||||||
Mfr: AY2472M49Y5US63L7 TTI: AY2472M49Y5US63L7 Vishay / BC Components Availability: 10.000In StockSafety Capacitors 4700pF 20%X1:440VAC Y2:300VAC Automotive | 10.000In Stock | Safety Capacitors | Safety Radial Leaded Ceramic Disc Capacitors | Radial | 4.7 nF | 20 % | 1 kVDC | 440 VAC | |||||
Mfr: MKP1848580704K2 TTI: MKP1848580704K2 Vishay / Roederstein Availability: 3.920In StockFilm Capacitors 8uF 700volt 5% 2pin 27.5mm LS | 3.920In Stock | Film Capacitors | DC Link Film Capacitors | Radial | 8 uF | 5 % | 700 VDC | ||||||
Mfr: F471K25S3NN6TK7R TTI: F471K25S3NN6TK7R Vishay / BC Components Availability: 6.000In StockCeramic Disc Capacitors 470PF 1KV 10% 7.50MM | 6.000In Stock | Ceramic Capacitors | Ceramic Disc Capacitors | Radial | 470 pF | 10 % | 1 kVDC | ||||||
Mfr: MKT1822447255 TTI: MKT1822447255 Vishay / Roederstein Availability: 2.340In StockFilm Capacitors 0.47uF 250V 10% | 2.340In Stock | Film Capacitors | General Film Capacitors | Radial | 470 nF | 10 % | 250 VDC | 160 VAC | |||||
Mfr: BFC236855105 TTI: BFC236855105 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 10% 400volts | 0In Stock | Film Capacitors | General Film Capacitors | Radial | 1 uF | 10 % | 400 VDC | 220 VAC | 222236855105 | ||||
Mfr: 593D336X9016D2TE3 TTI: 593D336X9016D2TE3 Vishay / Sprague Availability: 1.500In StockTantalum Capacitors - Solid SMD 33uF 16volts 10% D case Molded | 1.500In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Commercial Grade | SMD/SMT | 2917 | 7343 | 33 uF | 10 % | 16 VDC | 593D336X9016D2WE3 | |||
Mfr: MAL205657223E3 TTI: MAL205657223E3 Vishay / BC Components Availability: 2.000In StockAluminum Electrolytic Capacitors - Snap In 22000uF 40V 35x50mm | 2.000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Snap In | 22 mF | 20 % | 40 VDC | ||||||
Mfr: T55D337M6R3C0025 TTI: T55D337M6R3C0025 Vishay / Sprague Availability: 500In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 25 Max. ESR | 500In Stock | Tantalum Capacitors | Tantalum Organic Polymer Low ESR | SMD/SMT | 2917 | 7343 | 330 uF | 20 % | 6.3 VDC | ||||
Mfr: MKP1837368161G TTI: MKP1837368161G Vishay / Roederstein Availability: 1.800In StockFilm Capacitors .068UF 160VDC 1% MKP 5MMLS | 1.800In Stock | Film Capacitors | RF Microwave Film Capacitors | Radial | 68 nF | 100 VDC | 63 VAC | ||||||
Mfr: MAL214699502E3 TTI: MAL214699502E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 470uF 16V 20% | 1.000In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | 470 uF | 20 % | 16 VDC | |||||||
Mfr: 593D337X96R3D2TE3 TTI: 593D337X96R3D2TE3 Vishay / Sprague Availability: 1.500In StockTantalum Capacitors - Solid SMD 330uF 6.3volts 10% D case Molded | 1.500In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Commercial Grade | SMD/SMT | 2917 | 7343 | 330 uF | 10 % | 6.3 VDC | 593D337X96R3D2WE3 | |||
Mfr: VJ0402A151JXAAC TTI: VJ0402A151JXAAC Vishay / Vitramon Availability: 20.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 150PF 50V 5% | 20.000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0402 | 1005 | 150 pF | 5 % | 50 VDC | ||||
Mfr: MAL214699602E3 TTI: MAL214699602E3 Vishay / BC Components Availability: 750In StockAluminum Electrolytic Capacitors - SMD 330uF 25V 20% | 750In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | 330 uF | 20 % | 25 VDC | |||||||
Mfr: WKP102MCPEF0KR TTI: WKP102MCPEF0KR Vishay / Roederstein Availability: 7.000In StockSafety Capacitors 1000pF 20% Y5U | 7.000In Stock | Safety Capacitors | Safety Ceramic Disc Capacitors | Radial | 1 nF | 20 % | 760 VAC | ||||||
Mfr: MAL203037229E3 TTI: MAL203037229E3 Vishay / BC Components Availability: 3.000In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 40V | 3.000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Axial | 22 uF | - 10 %, + 50 % | 40 VDC | ||||||
Mfr: 293D335X0016A2TE3 TTI: 293D335X0016A2TE3 Vishay / Sprague Availability: 4.000In StockTantalum Capacitors - Solid SMD 3.3uF 16volts 20% A case Molded | 4.000In Stock | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | SMD/SMT | 1206 | 3216 | 3.3 uF | 20 % | 16 VDC |