ALS KEMET KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.034 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS30A103DA040 TTI: ALS30A103DA040 KEMET Availability: 2.150In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 10000uF 20% | 2.150In Stock | 10 mF | 40 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 7.3 A | 23 mOhms | - 40 C | + 85 C | ALS30 | Tray | A331FB103M040A | |||
Mfr: ALS31A222DA100 TTI: ALS31A222DA100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 100VDC 20% | 0In Stock | 2.2 mF | 100 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.9 A | 69 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FB222M100A | |||
Mfr: ALS30A472DA063 TTI: ALS30A472DA063 KEMET Aluminum Electrolytic Capacitors - Screw Terminal 63volts 4700uF 20% | Not Available Online | 4.7 mF | 63 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 6.7 A | 36 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FB472M063A | |||
Mfr: ALS30A471DE400 TTI: ALS30A471DE400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 470uF 20% | 0In Stock | 470 uF | 400 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.5 A | 267 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH471M400A | |||
Mfr: ALS30A332LF400 TTI: ALS30A332LF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Aluminum Cap 400V screw term. 3300uF | 0In Stock | 3.3 mF | 400 VDC | 63.5 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11.81 A | 54 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331NM332M400A | |||
Mfr: ALS31A223DB025 TTI: ALS31A223DB025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 25VDC 20% | 0In Stock | 22 mF | 25 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 9.9 A | 17 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FD223M025A | |||
Mfr: ALS31A103NF200 TTI: ALS31A103NF200 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 200VDC 20% | 0In Stock | 10 mF | 200 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.9 A | 28 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM103M200A | |||
Mfr: ALS30A103DE063 TTI: ALS30A103DE063 KEMET Availability: 0In Stock50 On Order Expected 11-Jan-30 Aluminum Electrolytic Capacitors - Screw Terminal 63volts 10000uF 20% | 0In Stock50 On Order Expected 11-Jan-30 | 10 mF | 63 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10.8 A | 17 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH103M063A | |||
Mfr: ALS30A103KE100 TTI: ALS30A103KE100 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100volts 0.01F 20% Screw Terminal | Not Available Online | 10 mF | 100 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 10.1 A | 28 mOhms | - 40 C | + 85 C | ALS30 | Box | A331LH103M100A | |||
Mfr: A390FH363M040A TTI: ALS70A363DE040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 36000uF 20% 11000Hrs | 0In Stock | 36 mF | 40 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 15.1 A | 27 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH363M040A | |||
Mfr: ALS31A103DE063 TTI: ALS31A103DE063 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 10000uF 63VDC 20% | Not Available Online | 10 mF | 63 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10.8 A | 17 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FH103M063A | |||
Mfr: ALS70A103NP350 TTI: ALS70A103NP350 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 10000uF 20% 20000Hrs | 0In Stock | 10 mF | 350 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.2 A | 24 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS103M350A | |||
Mfr: ALS30A222DA100 TTI: ALS30A222DA100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 2200uF 20% | 0In Stock | 2.2 mF | 100 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.9 A | 69 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FB222M100A | |||
Mfr: ALS30A222KE250 TTI: ALS30A222KE250 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 2200uF 10% | 0In Stock | 2.2 mF | 250 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 10 % | 7.7 A | 69 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH222M250A | |||
Mfr: ALS40A222DB100 TTI: ALS40A222DB100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 100VDC 20% | 0In Stock | 2.2 mF | 100 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | 4.8 A | 56 mOhms | - 40 C | + 105 C | ALS40 | Bulk | A341FD222M100A | |||
Mfr: A431FM471M450A TTI: ALS31A471DF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 470uF 450VDC 20% | 0In Stock | 470 uF | 450 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4 A | 235 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FM471M450A | |||
Mfr: ALS30A102DE250 TTI: ALS30A102DE250 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250volts 1000uF 20% | Not Available Online | 1 mF | 250 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 5 A | 117 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH102M250A | |||
Mfr: ALS30A223MF100 TTI: ALS30A223MF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 22000uF 20% | 0In Stock | 22 mF | 100 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 18.4 A | 13 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM223M100A | |||
Mfr: A390TM513M100A TTI: ALS70A513NF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 51000uF 20% 20000Hrs | 0In Stock | 51 mF | 100 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.9 A | 12 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM513M100A | |||
Mfr: ALS30A223KE063 TTI: ALS30A223KE063 KEMET Aluminum Electrolytic Capacitors - Screw Terminal 63volts 22000uF 20% | 0In Stock | 22 mF | 63 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 13.9 A | 12 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH223M063A | |||
Mfr: ALS30A153DB040 TTI: ALS30A153DB040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 15000uF 20% | 0In Stock | 15 mF | 40 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 9.5 A | 17 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD153M040A | |||
Mfr: ALS31A682NF250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 6800 uF STUD MOUNTING | 0In Stock | 6.8 mF | 250 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15 A | 29 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM682M250A ALS31A682NF250N | |||
Mfr: ALS30C683NF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | 68 mF | 63 VDC | 77 mm | 105 mm | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | ALS3 | Bulk | ||||||||
Mfr: ALS30A472MF200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 4700uF 20% | 0In Stock | 4.7 mF | 200 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 13 A | 33 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM472M200A | |||
Mfr: ALS41A332KF200 TTI: ALS41A332KF200 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 3300uF 200VDC 20% | Not Available Online | 3.3 mF | 200 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 7000 Hour | 20 % | 9.1 A | 47 mOhms | - 40 C | + 105 C | ALS41 | Bulk | A441LM332M200A |