SCC AVX - Capacitors
148 ResultsCategories of Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCR12E105PRB TTI: SCCR12E105PRB KYOCERA AVX Availability: 21In StockSupercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR | 21In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 1 F | 0 %, + 100 % | 3 VDC | SCCR12E105SRB | |||||
Mfr: SCCU25B256SRB TTI: SCCU25B256SRB KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 25 F | - 10 %, + 30 % | 2.7 VDC | SCCU25B256MRB | |||||
Mfr: SCCV40B506SRB TTI: SCCV40B506SRB KYOCERA AVX Availability: 0In Stock900 On Order Expected 02-Feb-27 Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial | 0In Stock900 On Order Expected 02-Feb-27 | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 50 F | - 10 %, + 30 % | 2.7 VDC | SCCV40B506MRB | |||||
Mfr: SCCU30E356SRB TTI: SCCU30E356SRB KYOCERA AVX Supercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 35 F | - 10 %, + 30 % | 3 VDC | SCCU30E356MRB | |||||
Mfr: SCCV60B107SRB TTI: SCCV60B107SRB KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 100 F | - 10 %, + 30 % | 2.7 VDC | SCCV60B107MRB | |||||
Mfr: SCCZ1EB308SCB TTI: SCCZ1EB308SCB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3000F 60X138mm Weldable Lug Low ESR | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Lug | 3000 F | - 10 %, + 30 % | 2.7 VDC | SCCZ1EB308VCB | |||||
Mfr: SCCX50B207SSB TTI: SCCX50B207SSB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 200 F | - 10 %, + 30 % | 2.7 VDC | SCCX50B207VSB | |||||
Mfr: SCCU25E256SRB TTI: SCCU25E256SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 25 F | - 10 %, + 30 % | 3 VDC | SCCU25E256MRB | |||||
Mfr: SCCR20B335SRB TTI: SCCR20B335SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 3.3 F | - 10 %, + 30 % | 2.7 VDC | SCCR20B335PRB | |||||
Mfr: SCCT35B226SRB TTI: SCCT35B226SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 22F 12.5X35mm R adial Low ESR | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 22 F | - 10 %, + 30 % | 2.7 VDC | ||||||
Mfr: SCCT20E106SRB TTI: SCCT20E106SRB KYOCERA AVX Supercapacitors / Ultracapacitors 3V 10F 12.5X20mm Rad ial Low ESR | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 10 F | - 10 %, + 30 % | 3 VDC | ||||||
Mfr: SCCQ12E105MRB TTI: SCCQ12E105MRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3.0V 1F ESR= 0.24Ohms Case=12mm Radial | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 1 F | 20 % | 3 VDC | ||||||
Mfr: SCCS30B106SRB TTI: SCCS30B106SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F 10X30mm Radial Low ESR | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 10 F | - 10 %, + 30 % | 2.7 VDC | ||||||
Mfr: SCCY68B407SSB TTI: SCCY68B407SSB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 400 F | - 10 %, + 30 % | 2.7 VDC | SCCY68B407VSB | |||||
Mfr: SCCQ12B105MRB TTI: SCCQ12B105MRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F ESR= 0.12Ohms Case=12mm Radial | 0In Stock | Supercapacitors / Ultracapacitors | SuperCapacitors | Radial | 1 F | 20 % | 2.7 VDC | ||||||
Mfr: SCCS30E106SRB TTI: SCCS30E106SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 10F 10X30mm Radial Low ESR | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 10 F | - 10 %, + 30 % | 3 VDC | ||||||
Mfr: SCCR12E105SRB TTI: SCCR12E105SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 1 F | - 10 %, + 30 % | 3 VDC | ||||||
Mfr: SCCR20E335SRB TTI: SCCR20E335SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 3.3F 8X20mm Radia l Low ESR | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 3.3 F | - 10 %, + 30 % | 3 VDC | ||||||
Mfr: SCCV40E506SRB TTI: SCCV40E506SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 50F 18X40mm Radia l | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 50 F | - 10 %, + 30 % | 3 VDC | ||||||
Mfr: SCCT30E156SRB TTI: SCCT30E156SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 15F 12.5X30mm Rad ial Low ESR | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 15 F | - 10 %, + 30 % | 3 VDC | ||||||
Mfr: SCCR12B105SRB TTI: SCCR12B105SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F ESR=150mOhms Case=12mm Radial | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 1 F | - 10 %, + 30 % | 2.7 VDC | ||||||
Mfr: SCCZ1EB308SWB TTI: SCCZ1EB308SWB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors The factory is currently not accepting orders for this product. | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Screw | 3000 F | - 10 %, + 30 % | 2.7 VDC | ||||||
Mfr: SCCS20B505SRB TTI: SCCS20B505SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 5 F | - 10 %, + 30 % | 2.7 VDC | ||||||
Mfr: SCCU25B256SRBLE TTI: SCCU25B256SRBLE KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 25F 16x25mm Rad ial Low ESR | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 25 F | - 10 %, + 30 % | 2.7 VDC | ||||||
Mfr: SCCT30B156SRB TTI: SCCT30B156SRB KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 15F 12.5X30mm R adial Low ESR | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 15 F | - 10 %, + 30 % | 2.7 VDC |