EN09 - TT Electronics - Encoders
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EN09H10205NFW010 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineEncoders Metal Shaft 9mm Life=20K 10Pulse | Not Available Online | EN09 | PCB Mount | Encoders | 10 PPR | 20 Detent | 1 Channel | Through Hole | 6 mm | D / Flatted | Without Switch | 5 VDC | 30000 Cycles | IP40 | Bulk | |||||
Mfr: EN09V10205SKS115 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineEncoders Metal Shaft 9mm Life=20K 10Pulse | Not Available Online | EN09 | PCB Mount | Encoders | Incremental | 10 PPR | Rotary | 20 Detent | 2 Channel | PC Pin | 2 bit Gray Code | 6 mm | Knurled / Slotted | Pushbutton Switch | 5 VDC | 30000 Cycles | IP40 | Bulk | ||
Mfr: EN09B10205NKW200 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineEncoders Metal Shaft 9mm Life=20K 10Pulse | Not Available Online | EN09 | PCB Mount | Encoders | Absolute | 10 PPR | 20 Detent | 1 Channel | Through Hole | 6 mm | Knurled / Slotted | Without Switch | 5 VDC | 30000 Cycles | IP40 | Bulk | ||||
Mfr: EN09H10205SFS012 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineEncoders Metal Shaft 9mm Life=20K 10Pulse | Not Available Online | EN09 | PCB Mount | Encoders | Absolute | 10 PPR | 20 Detent | 1 Channel | Through Hole | 3.5 mm | D / Flatted | Pushbutton Switch | 5 VDC | 30000 Cycles | IP40 | Bulk |