Bourns - Encoders
1.614 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tray | |||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||
0In Stock | PEC11R | Mechanical Encoders | Incremental | Tray | ||||||||||||||||
0In Stock | ES | PCB Mount | Mechanical Encoders | Incremental/Shaftless | 6 PPR | No Detent | 2 Channel | Through Hole | Quadrature | 1.98 mm | 200000 Cycles | IP40 | ||||||||
Mfr: PEC12R-4030F-S0012 TTI: Not Assigned Bourns Availability: 0In StockEncoders HORZ NO DET 12PULSE 30mm SHAFT SPST SW | 0In Stock | PEC12R | Snap In | Mechanical Encoders | Incremental | 12 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | With Switch | 30000 Cycles | IP40 | Tray | |||
Mfr: EM14A0A-B24-L064S TTI: Not Assigned Bourns Availability: 0In StockEncoders 64PPR AXIAL STANDARD SWITCH | 0In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | With Switch | 1000000 Cycles | Tray | |||||||||||
Mfr: ESD0D-S00-GE0024L TTI: Not Assigned Bourns Availability: 0In StockEncoders 24REV SNAP IN SHAFTLESS | 0In Stock | ES | Snap In | Mechanical Encoders | Incremental | 24 PPR | No Detent | PC Pin | Quadrature | 1.98 mm | No Shaft | Without Switch | 200000 Cycles | IP40 | Tray | |||||
Mfr: PEC11J-9020F-H0024 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | Tray | |||||||||||||||||
Mfr: PEC11J-9025F-N0024 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | Tray | |||||||||||||||||
Mfr: PEC11J-9115F-H0009 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | PCB Mount | Encoders | 18 Detent | SMD/SMT | Quadrature | Flatted | IP40 | Tray | ||||||||||
Mfr: PEC11J-9215F-H0015 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | PCB Mount | Encoders | 30 Detent | SMD/SMT | Quadrature | Flatted | IP40 | Tray | ||||||||||
Mfr: PEC11J-9225F-S0015 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | PCB Mount | Encoders | 30 Detent | SMD/SMT | Quadrature | Flatted | IP40 | Tray | ||||||||||
0In Stock | PEC11L | PCB Mount | Encoders | Encoder | 9 PPR | Mechanical | 18 Detent | Through Hole | Quadrature | 6 mm | Flatted | Pushbutton Switch | 100000 Cycles | IP40 | Tray | |||||
0In Stock | ||||||||||||||||||||
Mfr: ECW1J-R22-BC0024L TTI: Not Assigned Bourns Availability: 0In StockEncoders DIGITAL CONTACTING ENCODER | 0In Stock | ECW | Panel Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Cross Slot | Without Switch | 200000 Cycles | IP40 | Tray | |||
Mfr: 3315C-125-016L TTI: Not Assigned Bourns Availability: 0In StockEncoders 9MM SQ SEALED INCREMENTAL ENCODER | 0In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 16 PPR | Mechanical | 16 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | D / Flatted | Without Switch | 25000 Cycles | IP67 | Tray | |||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 100 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | Tray | ||||||
0In Stock | PEC09 | Panel Mount | Mechanical Encoders | Incremental | 15 PPR | Rotary | 30 Detent | 2 Channel | PC Pin | Quadrature | 5 mm | Knurled | With Switch | IP40 | Tray | |||||
Mfr: PEC11S-9213K-H0015 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12MM SMD INCREMENTAL ENCODER | 0In Stock | PEC11S | PCB Mount | Mechanical Encoders | Incremental | 15 PPR | SMD/SMT | 15000 Cycles | IP40 | Tray | ||||||||||
0In Stock | PEC12T | Mechanical Encoders | Incremental | 24 PPR | PC Pin | 30000 Cycles | Tray | |||||||||||||
0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 18 PPR | Rotary | 18 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 30000 Cycles | IP44 | Tray | |||
Mfr: PEC12R-2217F-N0012 TTI: Not Assigned Bourns Availability: 0In StockEncoders VERT 24DET 12PULSE 17.5mm SHAFT W/O SW | 0In Stock | PEC12R | Snap In | Mechanical Encoders | Incremental | 12 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 30000 Cycles | IP40 | Tray | |||
0In Stock | PEC11L | Panel Mount | Mechanical Encoders | Incremental | 15 PPR | Rotary | 30 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 100000 Cycles | IP40 | Tray | ||||
Mfr: PEC12R-4130F-N0012 TTI: Not Assigned Bourns Availability: 0In StockEncoders HORZ 12DET 12PULSE 30mm SHAFT W/O SW | 0In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Mechanical | 12 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 30000 Cycles | IP40 | Tray | ||
0In Stock | PEC11R | Panel Mount | Mechanical Encoders | Incremental | 12 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | With Switch | 30000 Cycles | IP40 | Tray |