THM5 - Sensata - Encoders
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | THM5 | Flange Mount | Encoders | Absolute | 12 bit | Connector | 12 bit Multi-Turn | 10 mm | Solid | 18 VDC to 30 VDC | IP65 | Bulk | THM5_10//ZIOB//12B16//BFA// | ||||||||
0In Stock | THM5 | Panel Mount | Encoders | Absolute | 16 bit | Mechanical | Connector | 12 bit Multi-Turn | 10 mm | Solid | Without Switch | 18 VDC to 30 VDC | IP65 | Bulk | THM5_10//ZIOB//12B16//BFR// | ||||||
0In Stock | THM5 | Encoders | Absolute | 12 bit | Connector | 12 bit Multi-Turn | 6 mm | Solid | 18 VDC to 30 VDC | IP65 | Bulk | THM5_06//ZIOB//12B16//BFA// | |||||||||
0In Stock | THM5 | Panel Mount | Encoders | Absolute | 16 bit | Mechanical | Connector | 12 bit Multi-Turn | 6 mm | Solid | Without Switch | 18 VDC to 30 VDC | IP65 | Bulk | THM5_06//ZIOB//12B16//BFR// |