Encoders
16.627 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PEC12R-4225F-N0024 TTI: PEC12R-4225F-N0024 Bourns Availability: 0In StockEncoders HORZ 24DET 24PULSE 25mm SHAFT W/O SW | 0In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 30000 Cycles | IP40 | Tray | |||
0In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 32 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Slotted | Push/Pull Switch | 5 VDC | 1000000 Cycles | IP54 | Kit | ||||
Mfr: PEL12T-4226F-S1024 TTI: PEL12T-4226F-S1024 Bourns Availability: 0In StockEncoders Red/Blue/Green LED Push Switch Flatted | 0In Stock | PEL12T | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP40 | Tray | |||
Mfr: EM14A1D-B28-L032N TTI: EM14A1D-B28-L032N Bourns Availability: 0In Stock100 On Order Expected 17-Feb-27 Encoders 32 PPR Axial No Switch | 0In Stock100 On Order Expected 17-Feb-27 | EM14 | PCB Mount | Optical Encoders | Incremental | 32 PPR | Rotary | 32 Detent | 2 Channel | PC Pin | Quadrature | 6.35 mm | Slotted | Without Switch | 5 VDC | 100000 Cycles | IP54 | Kit | |||
Mfr: EC11E18244A5 TTI: EC11E18244A5 Alps Alpine Availability: 0In Stock4.800 On Order Expected 17-Feb-27 Encoders 11mm 18 RES 36 DTENT | 0In Stock4.800 On Order Expected 17-Feb-27 | EC11 | PCB Mount | Magnetic Encoders | Incremental | 18 PPR | Rotary | 36 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Flatted | Push/Pull Switch | 5 VDC | 15000 Cycles | Tray | ||||
Mfr: EN11-VSM1BF20 TTI: EN11-VSM1BF20 BI Technologies / TT Electronics Availability: 0In StockEncoders 20 pulse 20 detent 11mm | 0In Stock | EN11 | PCB Mount | Magnetic Encoders | Incremental | 20 PPR | Rotary | 20 Detent | 2 Channel | PC Pin | 2 bit Gray Code | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | Kit | |||||
0In Stock | ENC | Panel Mount | Optical Encoders | Incremental | 2 bit | Rotary | 16 Detent | 1 Channel | Connector | Quadrature | 6 mm | Round / Plain | Push/Pull Switch | 5 VDC | 300000 Cycles | Bulk | |||||
Mfr: EN05HS1212NHH TTI: EN05HS1212NHH BI Technologies / TT Electronics Availability: 0In StockEncoders 5MM ENCODER | 0In Stock | EN05 | PCB Mount | Encoders | Incremental | 12 PPR | Rotary | 12 Detent | SMD/SMT | 2 bit Gray Code | Hollow | Without Switch | 5 VDC | 100000 Cycles | IP40 | Reel | |||||
Mfr: PEC11S-929F-S0015 TTI: PEC11S-929F-S0015 Bourns Availability: 0In StockEncoders 12MM SMD INCREMENTAL ENCODER | 0In Stock | PEC11S | PCB Mount | Contacting Encoders | Incremental | 15 PPR | Rotary | 30 Detent | 2 Channel | SMD/SMT | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 15000 Cycles | IP40 | Tray | |||
0In Stock | Through Hole | Tactile Switches | Through Hole | Tray | |||||||||||||||||
0In Stock | EMS22A | PCB Mount | Non-Contacting Encoders | Absolute | 1024 PPR | Magnetic | No Detent | 2 Channel | PC Pin | Digital | 3.17 mm | Round / Plain | Without Switch | 5 VDC | 50000000 Cycles | IP65 | Kit | ||||
Mfr: PER401-P122-N0015 TTI: PER401-P122-N0015 Bourns Availability: 0In StockEncoders 29MM LOW PROFILE ENCODER | 0In Stock | PER40 | PCB Mount | Encoders | Incremental Ring Encoder | 15 PPR | 30 Detent | 1 Channel | Through Hole | Quadrature | 29.4 mm | Round | No Switch | 3.3 VDC to 5 VDC | 30000 Cycles | IP40 | Bulk | ||||
Mfr: PEC12R-4120F-S0012 TTI: PEC12R-4120F-S0012 Bourns Availability: 0In StockEncoders HORZ 12DET 12PULSE 20mm SHAFT SPST SW | 0In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Mechanical | 12 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP40 | Kit | |||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 5 VDC to 28 VDC | IP65 | Bulk | HS25F-62-R10-BS-1024-ABZC-15V/V-SCS10-M12-S | ||||||
0In Stock | EN | PCB Mount | Optical Encoders | Incremental | 256 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6.34 mm | Round / Plain | Without Switch | 5 VDC | 200000000 Cycles | IP40 | Kit | ||||
0In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 20 PPR | Rotary | 20 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycles | IP40 | Tray | ||||
Mfr: DHM510-0100-006 TTI: DHM510-0100-006 BEI Sensors Availability: 0In StockEncoders ROTARY INCREMENTAL ENCODER | 0In Stock | Panel Mount | Encoders | Incremental | 100 PPR | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | 10 mm | Solid | Without Switch | 4.75 VDC to 30 VDC | IP65 | Bulk | |||||
0In Stock | EC28A | PCB Mount | Ring Encoders | Incremental | 15 PPR | Mechanical | 30 Detent | 2 Channel | PC Pin | Quadrature | Ring | Without Switch | 5 VDC | 50000 Cycles | Tray | ||||||
Mfr: PEC12R-4022F-S0024 TTI: PEC12R-4022F-S0024 Bourns Availability: 0In StockEncoders HORZ NO DET 24PULSE 22.5mm SHAFT SPST SW | 0In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP40 | Kit | |||
Mfr: DHO514-1024S104 TTI: DHO514-1024S104 BEI Sensors Availability: 0In StockEncoders ROTARY INCREMENTAL ENCODER | 0In Stock | DHO5 | Panel Mount | Encoders | Incremental | 1024 PPR | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | Hollow | Without Switch | 4.75 VDC to 30 VDC | IP65 | Bulk | |||||
Mfr: PEC12R-4230F-S0024 TTI: PEC12R-4230F-S0024 Bourns Availability: 0In StockEncoders HORZ 24DET 24PULSE 30mm SHAFT SPST SW | 0In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP40 | Kit | |||
0In Stock | EMS22Q | PCB Mount | Magnetic Encoders | Incremental | 256 PPR | Magnetic | No Detent | 3 Channel | PC Pin | Quadrature with Index | 6.34 mm | Round / Plain | Without Switch | 5 VDC | 100000000 Cycles | IP65 | Kit | ||||
Mfr: PEL12D-4225S-S2024 TTI: PEL12D-4225S-S2024 Bourns Availability: 0In StockEncoders 4pin Green/Red Knurled w/switch | 0In Stock | PEC12D | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Knurled | Push/Pull Switch | 5 VDC | 30000 Cycles | IP40 | Tray | |||
Mfr: EM14R1A-R20-L008N TTI: EM14R1A-R20-L008N Bourns Availability: 0In StockEncoders 8PPR AXIAL NO SWITCH | 0In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 8 PPR | Rotary | 32 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Slotted | Without Switch | 5 VDC | 100000 Cycles | IP54 | Kit | |||
0In Stock | EN | PCB Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6.34 mm | Round / Plain | Without Switch | 5 VDC | 100000000 Cycles | IP40 | Kit |