Laird Technologies - Ferrite Beads
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 28C | Ferrite Beads on Leads | 835 Ohms | 5 A | 10 mOhms | 10 mm | 6 mm | Bulk | ||||||||||||
Mfr: DA1206B102R-10 TTI: DA1206B102R-10 Laird Technologies Ferrite Beads 1000ohms 100MHz .2A 4 line Monolithic | 0In Stock | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 200 mA | 800 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: HZ1206E152R-10 TTI: HZ1206E152R-10 Laird Technologies Ferrite Beads FERRITE CHIP BEAD 1500ohms 500mA | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: LI1806C151R-10 TTI: LI1806C151R-10 Laird Technologies Ferrite Beads 150ohms 100MHz .3A Monolithic 1806 SMD | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 150 Ohms | 300 mA | 500 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HZ1806K102R-10 TTI: HZ1806K102R-10 Laird Technologies Availability: 0In StockFerrite Beads 1000ohms 0.15ohms 1.5A | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 150 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: LI0402E600R-10 TTI: LI0402E600R-10 Laird Technologies Ferrite Beads 60ohms 100MHz .5A Monolithic 0402 SMD | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | ||||||
Not Available Online | 28C | Ferrite Beads on Leads | 998 Ohms | 5 A | 10 mOhms | 10 mm | 6 mm | Bulk | ||||||||||||
Mfr: 28C0236-0JW-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads 998ohms 100MHz 5A Thru-hole | Not Available Online | 28C | Ferrite Beads on Leads | 998 Ohms | 5 A | 10 mOhms | 10 mm | 6 mm | Bulk | |||||||||||
Mfr: MI0805L601R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads 600 OHM | Not Available Online | MI | Ferrite Chip Beads | Reel |