35F - Laird Technologies - Ferrite Beads
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 35F0121-0SR-10 TTI: 35F0121-0SR-10 Laird Technologies Availability: 2.500In StockFerrite Beads 42ohms 10MHz 10A Low Frequency | 2.500In Stock | 35F | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 42 Ohms | 10 A | 750 uOhms | - 40 C | + 125 C | 4.1 mm | 3.1 mm | 2.54 mm | Reel | ||||||
Mfr: 35F0121-1SR-10 TTI: 35F0121-1SR-10 Laird Technologies Availability: 0In StockFerrite Beads 82ohms 5MHz 10A Low Frequency | 0In Stock | 35F | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 82 Ohms | 10 A | 1 mOhms | - 40 C | + 125 C | 8.5 mm | 3.1 mm | 2.54 mm | Reel |