• Ferrite Beads

HR - Laird Technologies - Ferrite Beads

1 Results
1 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: HR2220V801R-10
TTI: HR2220V801R-10
Laird Technologies
Availability:

2.000In Stock

Ferrite Beads 800ohms 100MHz 8A Monolithic 2220 SMD

2.000In Stock

Please adjust quantity to Min / Mult value
HR
Ferrite Chip Beads
SMD/SMT
2220 (5651 metric)
800 Ohms
8 A
10 mOhms
- 55 C
+ 125 C
5.7 mm
5 mm
3.61 mm
Reel