LI - Laird Technologies - Ferrite Beads
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LI0805H151R-10 TTI: LI0805H151R-10 Laird Technologies Availability: 64.000In StockFerrite Beads 150ohms 100MHz .8A Monolithic 0805 SMD | 64.000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.1 mm | Reel | ||||||
0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 350 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | |||||||
Mfr: LI0603D301R-10 TTI: LI0603D301R-10 Laird Technologies Availability: 0In StockFerrite Beads 300ohms 100MHz .4A Monolithic 0603 SMD | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 400 mA | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LI1806C151R-10 TTI: LI1806C151R-10 Laird Technologies Ferrite Beads 150ohms 100MHz .3A Monolithic 1806 SMD | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 150 Ohms | 300 mA | 500 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: LI0402E600R-10 TTI: LI0402E600R-10 Laird Technologies Ferrite Beads 60ohms 100MHz .5A Monolithic 0402 SMD | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel |