Murata - Ferrite Beads
3.005 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15PX121SH1D TTI: BLM15PX121SH1D Murata Electronics Availability: 0In StockFerrite Beads 0402 120ohm 25% 5A AEC-Q200 DC PWR Line | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 2 A | 25 % | 55 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BB100SN1D TTI: BLM18BB100SN1D Murata Electronics Availability: 0In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 700 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15AX121SZ1D TTI: BLM15AX121SZ1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% AEC-Q200 | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 700 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: NFZ15SG771SN10D TTI: NFZ15SG771SN10D Murata Electronics Availability: 0In StockFerrite Beads 770 OHM 25% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 770 Ohms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: BLM18AG471BH1D TTI: BLM18AG471BH1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15KD200SN1D TTI: BLM15KD200SN1D Murata Electronics Availability: 0In StockFerrite Beads 20 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 20 Ohms | 3.8 A | 25 % | 11 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18KG331BH1D TTI: BLM18KG331BH1D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 25% AEC-Q200 | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 80 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SN220TN1D TTI: BLM18SN220TN1D Murata Electronics Ferrite Beads 22 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 8 A | 7 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLM18RK121SN1D TTI: BLM18RK121SN1D Murata Electronics Availability: 36.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 36.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 200 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM31KN601SZ1L TTI: BLM31KN601SZ1L Murata Electronics Ferrite Beads 600 OHM 2.9A Alternate Sizing Guide Below | 0In Stock | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2.9 A | 25 % | 38 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SP102SN1D TTI: BLM18SP102SN1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1.2 A | 25 % | 222 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLM18SP102SZ1D TTI: BLM18SP102SZ1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1.2 A | 25 % | 222 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03HD102SN1D TTI: BLM03HD102SN1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 120 mA | 25 % | 2.9 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLE32PN260SH1L TTI: BLE32PN260SH1L Murata Electronics Availability: 0In Stock1.500 On Order Expected 04-Dec-26 Ferrite Beads 26 OHM 10A AEC-Q200 | 0In Stock1.500 On Order Expected 04-Dec-26 | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 26 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.5 mm | Reel | ||||||
Mfr: BLM03BD750SN1D TTI: BLM03BD750SN1D Murata Electronics Availability: 0In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM18EG471SH1D TTI: BLM18EG471SH1D Murata Electronics Availability: 0In Stock60.000 On Order Expected 19-Jan-27 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock60.000 On Order Expected 19-Jan-27 | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03BD601SN1D TTI: BLM03BD601SN1D Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 200 mA | 25 % | 1.7 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM15BX601SZ1D TTI: BLM15BX601SZ1D Murata Electronics Availability: 0In StockFerrite Beads 600 OHM | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 350 mA | 25 % | 460 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SP102SH1D TTI: BLM18SP102SH1D Murata Electronics Availability: 0In StockFerrite Beads FB SMD 0603inch 1000 ohm POWRTRN, AEC-Q20 Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1.2 A | 25 % | 222 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD222BH1D TTI: BLM18BD222BH1D Murata Electronics Availability: 0In StockFerrite Beads 2.2KOHM HIGH SPEED SIGNAL | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18BD601SH1D TTI: BLM18BD601SH1D Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18SP221SZ1D TTI: BLM18SP221SZ1D Murata Electronics Ferrite Beads FB SMD 0603inch 220o hm INFOTMT Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.8 A | 25 % | 48 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18HE152SZ1D TTI: BLM18HE152SZ1D Murata Electronics Availability: 0In StockFerrite Beads 1500 OHM 25% INFOTAI NMENT Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03AG121SN1D TTI: BLM03AG121SN1D Murata Electronics Ferrite Beads 120 OHM 25% 200MA Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM15PX600SN1D TTI: BLM15PX600SN1D Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 2.5 A | 25 % | 32 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT |