Murata - Ferrite Beads
3.005 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18HG102SH1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: BLM18BB471SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 300 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD182SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1.8K OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM21AG151SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 150 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BB750SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BD151SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 150 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 350 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BD751SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 750 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 750 Ohms | 250 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BD471SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 390 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM21BB121SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM21B121S Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18BD121SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15PE600SH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.8 A | 25 % | 75 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21PG102BH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.2ohm Max. 150degC | 0In Stock | BLM21_H | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.15 A | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2.0 mm | Reel | |||||||
Mfr: BLM18HG102SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM21BD421SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 420 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 420 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 8.5 Ohms | 8 A | 25 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | |||||||
Mfr: BLF02RD471GNED TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 01005 | 0In Stock | BLF | Noise Filters | SMD/SMT | 01005 (0402 metric) | 470 Ohms | 200 mA | 40 % | 900 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 150 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM15PX330BH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 0402 33ohm 25% 5A AEC-Q200 | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21PG601SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.14ohm Max. 125degC | 0In Stock | BLM21_H | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.4 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | AEC-Q200 | Reel | |||||
0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 26 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.5 mm | Reel | |||||||
Mfr: BLM15PX601BH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 0402 600ohm 25% 5A AEC-Q200 | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 900 mA | 25 % | 230 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |